Overview of 2174803-2 by TE Connectivity
The 2174803-2 by TE Connectivity is a micro SIM connector designed for push-pull operations, equipped with 6 positions for surface mount technology (SMT) installation. This product features a connector type specifically tailored for micro SIM applications, indicating its specialized use in devices requiring micro SIM functionality. It supports up to 6 contacts, which are made of copper alloy and finished with gold plating to ensure reliable conductivity and corrosion resistance. The part is designed with a focus on compactness and performance, as evidenced by its detailed dimensions including a body breadth of 0.05 inches, depth of 0.051 inches, and a length of 0.594 inches.
The 2174803-2 is regarded for its compliance with the latest environmental standards, being RoHS compliant and free from SVHC (Substances of Very High Concern) as of the 27th of June, 2018. This compliance ensures the product’s suitability for use in various global markets and applications demanding environmental safety standards. The connector is part of the broader category of Headers and Edge Type Connectors, indicating its role in providing mechanical support and electrical connectivity for interfaces within electronic devices.
Important attributes from its part data reflect a product life cycle coded as “Active,” indicating its ongoing production and availability, and a factory lead time of 5 weeks, 3 days as of the current writing. Its technical specifications detail attributes like a male contact gender, right-angle mounting style, surface mount termination type, and an operational temperature range from -30°C to +85°C, which emphasizes its durability and versatility in various operational environments.
Industry Applications for 2174803-2
The 2174803-2 micro SIM connector possesses characteristics that make it a viable choice for a diverse range of applications. While its primary design facilitates micro SIM functionalities, the broader attributes support its utility across various industries. However, these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure compatibility and adherence to specific standards and requirements.
-
Computing and Data Storage: Potentially, this micro SIM connector could be employed in computing devices like tablets, laptops, and embedded systems requiring cellular connectivity. Its gold-plated contacts and reliability in terms of signal integrity might make it a suitable choice for devices where compactness and data integrity are crucial.
-
Electronic Manufacturing: For manufacturers of consumer electronics such as smartphones, GPS units, and wearables, the 2174803-2 could serve as a vital component for enabling cellular communication features. Its surface mount technology compatibility aids in streamlined manufacturing processes, aligning well with the requirements for high-density PCB assemblies.
-
Industrial Automation: While not immediately evident, devices within industrial IoT (IIoT) that require cellular connectivity for remote monitoring and control might also utilize such a micro SIM connector. The connector’s robust design and operational temperature range could provide the reliability needed in harsh industrial environments.
Note that these applications are speculative and presuppose the part’s suitability based on its specifications. Actual deployment should be preceded by in-depth technical evaluations to ensure compliance with relevant industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity is a global technology leader in various electronic components and solutions, including those within the connectors sector. The company’s range of products extends vastly into Headers and Edge Type Connectors, offering innovative solutions designed to meet the demanding needs of modern applications across many industries. Their portfolio includes not only micro SIM connectors like the 2174803-2 but also a broad array of other connectors suited for diverse requirements, from basic board-to-board connections to complex multi-signal environments. TE Connectivity stands out for its emphasis on engineering excellence, precision manufacturing, and adherence to global standards for quality and environmental compliance, making its products a reliable choice for engineers and procurement specialists alike.
Where to Find 2174803-2 by TE Connectivity
To source the 2174803-2 micro SIM connector, or to explore alternatives within the category of Headers and Edge Type Connectors, findchips.com offers a comprehensive platform for part procurement. The site provides current stock levels, pricing from various distributors, and detailed part data, facilitating a streamlined procurement process. Historically, distributors such as Master Electronics, Avnet Asia, Mouser Electronics, and DigiKey have carried this part. However, availability can fluctuate, and hence it is recommended to visit findchips.com to get the latest on inventory and to compare options.