2177060-4 by TE Connectivity

Overview of 2177060-4 by TE Connectivity

The 2177060-4 by TE Connectivity is a connector accessory that serves as a vital component for electrical connections. Specifically, this part features a copper alloy composition and is designed to provide shielding for high-voltage (HV) applications. It has an 8 mm connection housing and is configured at a 180-degree angle, allowing for a versatile integration into various systems. The part is categorized under the electronic subcategory of Assembly Items within Connector Support.

This component is noted to be compliant with the RoHS directive and features a reach compliance code of “compliant,” which underscores the manufacturer’s commitment to environmental standards. It’s important to mention that the part is designated as “Obsolete,” indicating it may not be available for future production, which could influence both procurement strategies and project planning. The factory lead time for this part is currently reported at 12 weeks and 3 days, which should be factored into inventory considerations.

Industry Applications for 2177060-4

The 2177060-4 connector accessory could find applications across various industries, especially where reliable and insulated connections are crucial. Here are some potential use cases:

  • Environmental Monitoring: The part might be used in environmental sensors that require high-voltage connections to transmit data effectively. An example could be weather stations that monitor atmospheric conditions, where reliability is paramount.
  • Internet of Things (IoT): In IoT devices, this connector accessory could potentially facilitate connections between various sensors and controllers within smart homes or industrial automation systems. Its shielding properties might help reduce electromagnetic interference, enhancing the performance of connected devices.
  • Aerospace and Defense: The 2177060-4 could see application in aerospace systems where high-voltage components need secure and reliable connectivity. Its construction may support the operational integrity of avionics, radar systems, or communications equipment, yet would require thorough validation against stringent industry standards.
  • Robotics and Drones: This part might play a role in the electrical system of robotics or drones, where reliable connections to high-voltage systems (like battery packs) are necessary. The connector’s shielding could assist in ensuring safety and performance in these applications.
  • Consumer Electronics: Certain consumer electronic devices that operate with high voltage could potentially utilize this connector accessory to enhance performance and safety. Devices such as high-end audio equipment, where sound fidelity is crucial, might benefit from the connectivity solutions offered by this part.

It is important to note that these potential applications are merely illustrative and necessitate verification and analysis by engineering and design teams to ensure adherence to specific industry standards and particular application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions. The company specializes in designing and manufacturing a wide range of electronic components and connectors, catering to different sectors including automotive, industrial, communications, and aerospace. In the realm of Assembly Items and specifically within Connector Support, TE Connectivity offers a variety of products, including those similar to the 2177060-4.

TE Connectivity’s expertise in connector accessories enables them to meet the diverse needs of engineers and procurement specialists looking for reliable components for their designs and projects. Their commitment to quality and compliance, as seen in the 2177060-4, solidifies their position as a key player in the electronics industry.

Where to Find 2177060-4 by TE Connectivity

2177060-4, it is recommended to check availability and pricing at findchips.com. This resource can provide a comprehensive overview of where to purchase the part and may also offer information on potential alternatives. The link to search for Assembly Items can be utilized to find similar components that might meet project requirements.

Historically, the 2177060-4 has been available at various distributors including:

  • Master Electronics
  • Avnet Abacus
  • DigiKey
  • Newark

It is advisable to visit findchips.com for the most current stock levels and pricing as availability can change frequently.

Compare pricing for 2177060-4 and other Assembly Items / Connector Support at findchips.com