Overview of 218-2LPSTR by CTS Corporation
The 218-2LPSTR by CTS Corporation is a slide DIP Switch featuring two single-pole, single-throw (SPST) sections. This particular model is latched and is configured for surface mounting with straight orientation. With a contact current maximum of 0.025A and a contact voltage maximum of 24VDC, this part is constructed for low-voltage applications. The package includes Solder terminals and is RoHS compliant, ensuring it meets certain environmental standards concerning hazardous substances.
The 218-2LPSTR operates within a temperature range of -55 °C to 85 °C and features an electrical life of 1000 cycles, which indicates its durability under specific electrical conditions. It comes in a package dimension of 5.8mm (body length) x 3.71mm (body breadth) x 2.65mm (body height). Additionally, it is stated to be sealed on the bottom and with top tape, which enhances its resistance against environmental conditions, and it is categorized under ECCN code “EAR99” which simplifies its trade considerations globally.
Industry Applications for 218-2LPSTR
The 218-2LPSTR is versatile and could potentially find applications in various industries. Here are some industries where it might be utilized:
- Consumer Electronics: Within devices like remote controls and toy electronics where compactness and reliability are valued; its low current and voltage ratings align well with these applications. Additionally, the robust operating temperature range makes it suitable for devices exposed to varying environmental conditions.
- Computing and Data Storage: It might be used in data storage devices or servers for setting system configurations that require only infrequent changes, where its latched switch type ensures settings are not changed inadvertently.
- Industrial Automation: Given its firm temperature range and durability, this switch could be suited for industrial control systems that require user interaction to alter operational modes or settings.
- Telecommunications: This switch may be employed in networking equipment like routers and modems for manual reset or setup options, utilizing its reliable and compact design to complement the equipment’s configuration.
Please note, these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About CTS Corporation
CTS Corporation is a manufacturer that specializes in a variety of electronic components including sensors, actuators, and a broad array of switches. Among its products, the 218-2LPSTR is a part of their extensive range of DIP Switches, which are known for their reliability and compliance with current environmental standards like RoHS. This product is reflective of the company’s commitment to producing precise and durable electronic parts suited for a wide array of applications across different industries.
Where to Find 218-2LPSTR by CTS Corporation
Those interested in purchasing the 218-2LPSTR can explore various distributors via Findchips.com. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, LCSC, and Mouser Electronics. However, to see real-time availability and pricing, it’s best to check directly on Findchips.com. Furthermore, for alternatives to the 218-2LPSTR, please consider browsing through our selection of DIP Switches where parts from CTS Corporation and other manufacturers are listed.