Overview of 218-4LPSJF by CTS Corporation
The 218-4LPSJF is a slide DIP switch designed for applications requiring a simple, reliable means of controlling electronic circuits. It is a Single Pole Single Throw (SPST) switch, which means it can either be in an “on” or “off” position without a middle state. This particular switch is rated to handle a maximum contact current of 0.025 A (25 mA) and operates at a maximum voltage of 24 V DC. The parts feature four recessed slides, indicating the presence of four independent switch sections within a single package, allowing for versatile configuration in various applications.
Manufactured by CTS Corporation, a company known for its high-quality electronic components, the 218-4LPSJF complies with RoHS and REACH regulations, ensuring it meets environmental standards. It is housed in a compact body with a breadth of 5.8 mm, a height of 2.7 mm, and a length of 6.25 mm. The switch is also designed with gold-flashed terminals for enhanced conductivity and reliability. The packaging method is anti-static tube, ensuring safe delivery and protection of the switches. With a rated electrical life of approximately 1,000 cycles, it offers a reasonable longevity for various applications.
As of the current writing, the factory lead time for the part is approximately four weeks, which can be a factor to consider for project timelines. The component is suitable for surface mounting, and its bottom-sealed design helps to protect against dust and moisture ingress, which could potentially enhance reliability in challenging environments.
Industry Applications for 218-4LPSJF
The 218-4LPSJF might be suitable for a variety of industries due to its specific attributes and functionality. Here are some potential applications where this component could be used:
- Internet of Things (IoT): In IoT devices, the switch might act as a control interface for various sensors and modules. Its compact size and low power consumption could make it suitable for devices requiring manual user input.
- Consumer Electronics: The part could potentially be found in consumer gadgets like remote controls, home automation systems, or portable electronics where a simple on/off operation is sufficient. Its SPST feature may align well with devices requiring straightforward toggle functions.
- Industrial Automation: The 218-4LPSJF could be useful in control panels for machinery, allowing operators to manually switch functions on and off as needed. The electrical life of 1,000 cycles may satisfy the needs of many industrial applications, but careful analysis would be necessary to ensure it meets usage expectations.
- Telecommunications: In telecommunications equipment, the switch might be utilized for routing control or configuration settings. Given its ability to handle 24 V DC, it can be effectively employed in communication devices that require manual configuration without extensive circuitry.
- Robotics and Drones: The compact size and lightweight nature of the 218-4LPSJF might make it suitable for use in robotics and drone applications, where space and weight constraints are crucial. The ability to control different operational modes could be advantageous in these contexts.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The individual characteristics of the 218-4LPSJF could also be complemented by other similar DIP switches within the same product category for enhanced functionality.
About CTS Corporation
CTS Corporation is known for its commitment to providing high-quality electronic components, including switches such as the 218-4LPSJF. The company specializes in a broad range of electronic and electromechanical components and is recognized for its innovative solutions. Within the category of DIP switches, CTS offers various configurations tailored to different application requirements, ensuring that customers can find an appropriate switch that meets their needs.
Similar parts manufactured by CTS include DIP switches with varying specifications, such as different contact ratings or configurations. Their focus on quality and compliance with international standards further solidifies their reliability as a manufacturer in the electronic components sector.
Where to Find 218-4LPSJF by CTS Corporation
If you are interested in purchasing the 218-4LPSJF, it is recommended to research current availability and pricing through findchips.com. This platform allows users to compare options and view stock levels across various distributors. Historically, the part has been available from distributors such as:
- Avnet Abacus
- Onlinecomponents.com
- Mouser Electronics
- Future Electronics
- Avnet Americas
- DigiKey
However, it is crucial to check the availability of stock as it may vary over time. Additionally, users can explore the broader category of DIP Switches to find alternate options that may be offered by CTS Corporation or other manufacturers, should this specific part not meet their requirements.