Overview of 218-8LPST by CTS Corporation
The 218-8LPST by CTS Corporation is an 8-position Slide Dip Switch featuring SPST (Single Pole Single Throw) configuration, which is latched for stable operation. This switch supports a contact rating of 0.1A and 50VDC, making it suitable for low-power applications. Featuring a surface mount-straight design, and equipped with solder terminals, this part is designed for direct mounting on printed circuit boards. Its body dimensions, including a breadth of 5.8 mm, height of 2.65 mm, and length of 11.33 mm, make it compact and suitable for use in various electronic applications where space is a concern.
As a component adhering to environmental and safety standards, the 218-8LPST is both RoHS and REACH compliant, and is lead-free. It is designed for a wide range of operating temperatures, from -40 °C to 85 °C, adding to its versatility in different working environments. The switch is also sealed at the bottom and top with tape, which helps in preventing the ingress of dust and other particulate matter, thereby enhancing its reliability and durability. With a contact voltage maximum of 24 V and a current rating of 0.025A, this part is suitable for signal-level loads. The termination type is solder, which provides secure and reliable connections.
Industry Applications for 218-8LPST
The 218-8LPST could potentially fit into several industries due to its specifications and operational features:
- Computing and Data Storage: This switch could be utilized in server racks and data storage units, where precise control over settings and configurations is crucial. The SPST configuration ensures reliability in signal routing and hardware settings adjustments.
- Consumer Electronics: Its use could extend to home electronics and communication devices where a compact, reliable switch is necessary for adjusting settings or modes. Its low-profile and sealed design increase its applicability in handheld or portable devices.
- Industrial Automation: In industrial environments, this switch might be used in control panels and automation equipment. Its temperature resilience and sealed structure are beneficial for harsh or variable conditions.
- Telecommunications: Given its reliable switching capabilities and endurance in varied temperatures, it could be an option for switching systems or configurations in telecommunications equipment.
Please note these potential industry applications are conceptual and should be validated by engineering and design teams to verify suitability to specific standards and requirements.
About CTS Corporation
CTS Corporation is a reputed manufacturer of electronic components, specializing in a wide range of products including DIP Switches and other types of switches. They are known for producing reliable, high-quality components that cater to a broad spectrum of industries. Their continued innovation and adherence to stringent standards make their products, including the 218-8LPST, favorable options in electronics markets. CTS Corporation ensures that their DIP switches meet international compliance standards, which is pivotal for manufacturers and designers looking to incorporate these components in globally marketed products.
Where to Find 218-8LPST by CTS Corporation
To purchase the 218-8LPST, it is advisable to use reputable electronics parts distributors. Historically, this part has been available through distributers such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, but it is essential to check the current availability on findchips.com. For alternatives to the 218-8LPST, the DIP Switches category on Findchips can be consulted to explore other parts from CTS Corporation or different manufacturers.