Overview of 218-8LPSTR by CTS Corporation
The CTS Corporation’s 218-8LPSTR is a slide DIP Switch, featuring 8 individual SPST (Single Pole Single Throw) switch sections. It supports a contact current of up to 0.025 amperes and can handle a maximum voltage of 24 VDC. The design includes latched switch action, which ensures stability in switch positioning and operation.
This part is built for surface mounting with a straight orientation, making it suitable for various printed circuit boards where vertical space is limited. Notably, the 218-8LPSTR is compliant with RoHS, REACH, and includes a Pb-free certification. The switch is provided in a tape and reel packing method for ease of assembly in automated production environments. It also features a gold terminal finish for improved conductivity and resistance to oxidation. The body dimensions include a breadth of 5.8 mm, length of 11.33 mm, and height of 2.65 mm, allowing it to fit into compact designs without sacrificing performance.
Industry Applications for 218-8LPSTR
The versatile design and specifications of the 218-8LPSTR make it applicable for a broad range of industries. Its characteristics potentially align with various applications, emphasizing the need for reliable, compact switch solutions. Note that the potential industry applications listed below are illustrative and should be verified by engineering and design teams for specific use cases:
- Consumer Electronics: The switch may be utilized in devices like personal audio equipment or computer peripherals where small size and reliable switching over extensive cycles are required. Its low current and voltage rating suit low-power devices.
- Industrial Automation: In automated equipment that requires manual adjustments or settings, the 218-8LPSTR could be integrated into control panels or interface modules.
- Telecommunications: For networking equipment such as modems and routers, this kind of switch could offer settings adjustments or reset functions.
- Audio and Video Systems: Usage in professional audio equipment might be possible due to the switch’s reliable electrical life and sealed design, ensuring that settings are held firmly in environments susceptible to vibrations.
- Computing and Data Storage: In computer servers and storage devices, the 218-8LPSTR might provide configuration or mode selection capabilities directly on the hardware.
Each of these applications depends on product properties such as low-contact current rating, latching action, secure mounting type, and environmental compliance. It is crucial to confirm that the switch meets all specifications required by the particular application before integration.
About CTS Corporation
CTS Corporation is a renowned manufacturer widely recognized for its broad range of electronic components, including a variety of switch types. CTS specializes in producing reliable, high-quality products tailored for numerous applications across various sectors. Particularly, the 218-8LPSTR and similar DIP switches offered by CTS are highly regarded for their precision engineering, durability, and compliance with international standards such as RoHS. The company’s expertise ensures that each component, including 218-8LPSTR, meets rigorous quality control standards, reaffirming CTS’s commitment to excellence in the electronic components industry.
Where to Find 218-8LPSTR by CTS Corporation
To acquire the 218-8LPSTR, prospective buyers are advised to visit findchips.com, where they can search and compare availability and pricing. The part has historically been distributed through prominent distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics. However, inventory levels and availability can fluctuate. Therefore, it is essential to refer to findchips.com to get the most current data on stock and competitive pricing. For alternatives or similar products by CTS Corporation or other manufacturers, users can also search the broader category of DIP switches on the site.