Overview of 219-2MSTR by CTS Corporation
The 219-2MSTR is a slide dip switch featuring 2 switches with single pole single throw (SPST) configuration. It has a contact current rating of 0.1A and can handle a maximum voltage of 20VDC. The product includes solder terminals suitable for surface mount – straight configuration and is RoHS compliant, meeting the latest environmental standards. This part’s body is constructed with dimensions specifying a breadth of 6.55 mm, height of 4.05 mm, and a length of 6.7 mm. The actuator is made from polyethylene, and both the center and end contacts are composed of beryllium copper with gold plating. Highlighted features include a dielectric withstand voltage of 500VAC, and an electrical life expectancy of 2000 cycles. The switches operate within a temperature range from -55°C to 85°C and utilize a latching switch action. This component is classified under the DIP Switches category.
Industry Applications for 219-2MSTR
The versatile features of the 219-2MSTR make it potentially suitable for various industry applications. Here are a few industries where it might be considered for use:
- Consumer Electronics: Products like home appliances, remote controls, and personal gadgets could potentially use such switches for function setting or mode control. The part’s low contact resistance and high insulation resistance assure reliable performance in these common electronic devices.
- Industrial Automation: This switch is suitable for control panels and interfaces where low voltage and current settings are essential. Its robust construction and reliability in varying temperatures might make it a good choice for manufacturing plants and automation systems.
- Telecommunications: The durability and operational range of temperature of the 219-2MSTR potentially make it suitable for telecommunication equipment, where maintaining a small footprint and reliable switching under varied environmental conditions is crucial.
- Computing and Data Storage: The switch’s characteristics, such as its sealing options and gold-plated contacts for reliable connectivity, could be advantageous in data centers and server farms that require maintenance of settings across hardware subjected to frequent interaction.
Please note that these potential industry applications are conceptual and require evaluation by engineering and design teams to ensure compatibility and adherence to industry standards for specific application requirements.
About CTS Corporation
CTS Corporation is a recognized leader in the design and manufacturing of electronic components, which include a wide range of switches, sensors, and actuators tailor-made for various industrial uses. The company is well-regarded for its innovations in DIP switches, including products like 219-2MSTR, which are crafted to meet strict industry standards and ensure customer satisfaction in performance and durability. CTS’s electronic components typically find usage in fields ranging from automotive systems to telecommunications and industrial machinery. CTS is dedicated to sustainability and compliance, as evidenced by their commitment to producing RoHS-compliant and environmentally friendly products.
Where to Find 219-2MSTR by CTS Corporation
To purchase the 219-2MSTR switch, it is recommended to research via FindChips.com. On FindChips, you can find the latest stock levels and pricing from a variety of distributors. Historically, the part has been available from distributors like New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. For current availability and alternative options, you can also explore other DIP Switches offered by CTS Corporation or different manufacturers.