Overview of 219-4LPSJ by CTS Corporation
The 219-4LPSJ is a latched slide DIP switch with four switch sections. It is designed for a maximum current of 0.1A and a voltage rating of 20VDC. The switch features a solder terminal for surface mount (straight) applications and is RoHS compliant, ensuring it meets current environmental standards regarding hazardous substances. Notably, the switch is constructed with beryllium copper contacts that are gold-plated, offering excellent conductivity and resistance to corrosion. This specific DIP switch offers a flush-type actuator made from polyethylene, a material known for its strength and resilience.
This switch has an electrical life of 2000 cycles and offers an insulation resistance of 1 gigohm, which highlights its durability and reliability in various electrical circuits. The operating temperatures range from -55°C to 85°C, making it suitable for environments with extreme conditions. The dielectric withstand voltage stands at 500VAC, ensuring its functionality under significant electrical stress. Moreover, the dimensions of the body are precisely 11.63 mm in length, 6.7 mm in breadth, and 5.07 mm in height, making it a compact solution for space-sensitive applications.
Industry Applications for 219-4LPSJ
- Consumer Electronics: The 219-4LPSJ might potentially be used in various consumer electronic devices, such as audio equipment and home automation systems, where small, reliable switches are needed for setting preferences or modes.
- Industrial Automation: This switch could potentially be employed in control panels for industrial machinery. Its high insulation resistance and robust actuator material suit the rough conditions and frequent interactions typically expected in industrial settings.
- Telecommunications: The reliable performance and durability of 219-4LPSJ might make it suitable for telecommunications equipment, where maintaining signal integrity and device longevity are crucial.
- Computing and Data Storage: In computer peripherals and data storage devices, such as servers, this DIP switch could potentially be used for configuration settings, owing to its precise switching capability and compact size.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About CTS Corporation
CTS Corporation is a globally recognized manufacturer of electronic components, specializing in sensors, actuators, and DIP Switches. The company is well-versed in delivering parts like the 219-4LPSJ that meet rigorous performance specifications. In their portfolio, DIP switches and other switch types are notable for their precision engineering, reliability, and ability to work under harsh environmental conditions. CTS Corporation ensures that its products, such as the 219-4LPSJ, frequently feature additional approvals such as UL certification, emphasizing their commitment to quality and safety.
Where to Find 219-4LPSJ by CTS Corporation
To procure the 219-4LPSJ, potential buyers should consider utilizing findchips.com. Here you can compare current stock levels and pricing from various distributors. Historically, this DIP switch has been available from distributors including Avnet Abacus, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to get the most up-to-date information regarding availability and pricing, visiting findchips.com is recommended. Additionally, for those looking for different specifications or alternate parts, exploring other DIP Switches might provide suitable alternatives.