Overview of 219-4MST by CTS Corporation
The 219-4MST by CTS Corporation is a slide DIP switch with four distinct switch sections and a single pole single throw (SPST) configuration. This component operates on a contact rating of 0.1A at 20V DC, showcasing its suitability for low-power applications. The part is designed for surface mount placement and features latched switch action, ensuring stable and secure operational status.
Physically, the 219-4MST measures 11.63 mm in length, 6.7 mm in width, and 4.05 mm in height, which allows for integration into space-constrained environments. The part’s contacts are made of beryllium copper with a gold plating, providing excellent conductivity and resistance against corrosion. Moreover, it demonstrates a high insolation resistance of 1 GΩ and a dielectric withstand voltage of 500V AC, enhancing its reliability and safety in electrical circuits.
This switch is ROHS compliant, ensuring it meets strict hazardous material standards, and comes packaged in tubes, with a factory lead time stated as 8 weeks as of the current writing. The operational temperature range of this component is broad (-55°C to +85°C), making it versatile across various working environments.
Industry Applications for 219-4MST
The following selections outline potential use cases for the 219-4MST in various industries. These applications are illustrative and highly conceptual, relying on broad engineering assessment and specific standards compliance verification:
- Consumer Electronics: This switch could potentially be utilized in audio and video equipment, where its low contact resistance and high dielectric strength might provide reliable switching for user interfaces or setting adjustments.
- Telecommunications: Given its compact form factor and low electrical life cycle, the 219-4MST might find potential application in network equipment for configuration or mode settings, aiding in the facilitation of signal routing or processing tasks.
- Computing and Data Storage: With its solid insulation resistance and configurability, the switch potentially suits settings in computing peripherals or low-power data storage devices, enabling hard-setting configurations directly on the hardware.
- Industrial Automation: The durable build and operational temperature range could make the 219-4MST a potential candidate for use in industrial control systems, aiding operators in the manual configuration or override of automated processes.
Please note that these are conceptual applications and must be thoroughly vetted by professionals for practical implementation.
About CTS Corporation
CTS Corporation, the manufacturer of 219-4MST, is a renowned company in the field of electronic components, particularly known for its high-quality DIP Switches and other switch types. CTS designs and manufactures products that are used in a wide array of industries, offering components that often exceed industry standards for performance and reliability. The 219-4MST is just one example of their commitment to quality and precision in the manufacturing of electronic parts.
Where to Find 219-4MST by CTS Corporation
To purchase the 219-4MST, it is advisable to primarily use platforms like findchips.com. Here you can verify current availability and compare prices from various distributors. Historically, distributors like Mouser Electronics, DigiKey, and Newark have stocked this part. For alternative DIP switches, verify through the specific link for DIP Switches which provides options from both CTS Corporation and other manufacturers.