Overview of 2199230-3 by TE Connectivity
The M.2 0.5Pitch 4.2H Key B 15U” Au, with the part number 2199230-3, is a dual-side, right-angle card edge connector designed for surface mount applications. Manufactured by TE Connectivity, this connector supports 67 contacts and is designed for PCBs with a thickness typically specified by the device standard, although not explicitly stated here. The connector operates within a temperature range from -40 °C to 80 °C, accommodating various environmental conditions.
This connector’s right-angle orientation facilitates efficient use of PCB space, making it highly suitable for compact electronic devices. With a body length of 0.862 inches, a body breadth of 0.343 inches, and a body depth of 0.165 inches, its compact dimensions aid in maintaining a low profile in dense circuit designs. Additionally, its rated current signal capability is 0.5 A and it features a terminal pitch of 0.5 mm, which is critical for high-density connection requirements.
The connector’s insulation material is polyethylene, colored black, and the product is RoHS compliant, emphasizing its adherence to current environmental standards regarding hazardous substances. The plating thickness is specified as 15u inch, which contributes to its durability and reliability in electrical connectivity.
Industry Applications for 2199230-3
The 2199230-3 might be applicable in a variety of industries owing to its technical specifications and the generic nature of card edge connectors for interfacing applications. Below are potential use cases that could benefit from this specific connector:
- Consumer Electronics: This connector could potentially be used in devices like laptops, tablets, and other compact portable devices which require space-efficient and reliable connectivity solutions. The dual side and polarized nature of the connector could ensure secure mounting and connectivity in these applications.
- Telecommunications: In telecom infrastructure, such connectors might be employed in networking hardware such as routers, switches, and modems where effective space utilization and reliable connections are critical.
- Computing and Data Storage: The 2199230-3 might find applications within servers and storage devices, contributing to high-density modular interconnect solutions which are essential in these sectors for expandability and maintenance ease.
- Audio and Video Systems: Audio interfaces and professional video equipment might incorporate such connectors for linking various modules like memory cards, where the right-angle mounting can be particularly advantageous.
Note that these potential industry applications are illustrative and require comprehensive analysis and validation by engineering and design teams to ensure compliance with industry specifics and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, deeply embedded in various electronic component markets, including Headers and Edge Type Connectors. They are noted for their robust product line that caters to demanding environments and high-reliability applications across multiple industries. TE Connectivity’s offerings in this area include a variety of connectors like the 2199230-3, which are designed for precision and performance, meeting stringent standards which make them suitable for a wide range of applications.
Where to Find 2199230-3 by TE Connectivity
To source the 2199230-3 connector, it’s advisable to utilize comprehensive electronic component distributor platforms like findchips.com. Here, you can compare real-time availability, pricing, and datasheets from various distributors. Historically, this part has been available from distributors including New Advantage Corporation, Mouser Electronics, DigiKey, and Newark among others. However, checking the current availability and pricing on findchips.com is recommended for the most accurate and up-to-date information. Additionally, the link for Headers and Edge Type Connectors may be used to find alternate parts from TE Connectivity or other manufacturers that could fit similar application requirements.