22-01-3037 by Molex

Overview of 22-01-3037 by Molex

The 22-01-3037 represents a high-quality board connector characterized by 3 contacts, arranged in a single row, with a female orientation. Its pitch is precisely 0.1 inch, and it utilizes crimp terminals for establishing connections. The insulator of this plug is made from white polyamide (nylon), known for its durability and electrical insulation properties. A locking feature is also present, ensuring stable and secure connections, crucial for the reliable operation of electronic assemblies. With a product range within the KK 254 2695 series, it is designed for use with Molex 2759, 4809 KK crimp terminals, enhancing the versatility and applicability of this connector in various configurations and environments. It complies with RoHS standards, ensuring an environmentally safe use by restricting hazardous substances in electronic and electrical equipment.

Industry Applications for 22-01-3037

The 22-01-3037 has a wide range of applications across various industries, owing to its versatile features like high insulation resistance, operating temperature range, and the reliability provided by the locking mechanism. Here are some potential use cases:

  • Consumer Electronics: Potentially used in gadgets like wearable technology, home automation systems, and audio peripherals. Its compact size and reliable connection could be critical for the miniaturization trends in consumer electronics.
  • Internet of Things (IoT): This connector might be found in IoT devices such as smart home controllers, sensors, and actuators, where reliable connections are necessary for constant data exchange and control commands in varied environmental conditions.
  • Smart Cities: Components like the 22-01-3037 could be integral in infrastructure monitoring equipment, traffic management systems, and environmental monitoring sensors, benefiting from its operational temperature range and locking feature for secure installations.
  • Transportation and Logistics: Given its robustness and lock-in mechanism, the connector potentially suits applications within systems requiring frequent connectivity under dynamic conditions, such as vehicle tracking systems and logistics management hardware.
  • Note that these potential applications are conceptual illustrations and require detailed evaluation and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About Molex

Molex is a globally recognized leader in the design and manufacturing of electronic solutions, including a wide array, specifically within the realm of Headers and Edge Type Connectors. Known for innovation, reliability, and excellence, Molex’s offerings cover a comprehensive range of applications across multiple industries. The 22-01-3037 is just one example of the company’s commitment to providing advanced connectivity solutions. Molex manufactures a broad spectrum of connector types, ensuring high performance, ease of use, and scalability. Infrastructure, telecommunications, consumer electronics, and automotive are just a few of the sectors that benefit from Molex’s high-quality products, where their connectors are pivotal in applications demanding reliability and precision.

Where to Find 22-01-3037 by Molex

For those looking to procure the 22-01-3037 connector, findchips.com provides a comprehensive platform to check current stock levels, pricing, and availability from various distributors. To explore alternatives or complementary components within the Headers and Edge Type Connectors category, findchips.com is an invaluable resource. Historically, distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc., and NexGen Digital have offered this part. However, availability can vary, and it is recommended to visit FindChips for the most up-to-date information.

Compare pricing for 22-01-3037 and other Headers and Edge Type Connectors / Connectors at findchips.com