Overview of 22-03-2021 by Molex
The 22-03-2021 by Molex is a board connector characterized by its 2 contacts, arranged in a single row, with a male, straight orientation designed for through hole straight contact termination. It boasts a modest 0.1-inch pitch, equipped with solder terminals and is distinguished by its red insulator. This part falls under the classification of a receptacle connector within the broader category of Headers and Edge Type Connectors. Part of the KK 254 4030 Series, it adheres to the pitch spacing of 2.54mm, catering specifically to board-to-board connector systems.
This particular model, hosting a mere 2 contacts across its singular row, showcases its versatility through its PCB straight mounting style while maintaining alignment with RoHS compliance. Its build comprises a polyamide insulator paired with brass contacts, ensuring a robust yet flexible connectivity solution. Furthermore, the 22-03-2021 fulfills the UL 94V-0 flammability standard and supports a dielectric withstanding voltage of up to 1500 VAC, underpinning its reliability and safety in various applications.
From a performance standpoint, it exhibits a contact resistance of 20 mΩ and an insulation resistance of 50 GΩ, marked by its ability to operate within a temperature range of -40 °C to 75 °C. Moreover, it is designed to achieve up to 25 cycles of durability, signifying its resilience over multiple uses. The connector’s male contacts are finished with matte tin over nickel, aimed at enhancing its longevity and performance consistency.
Industry Applications for 22-03-2021
The versatility and specifications of the 22-03-2021 make it suitable for a myriad of industry applications, although its best fit might necessarily depend on detailed analysis and verification by engineering and design teams to meet industry standards and specific application needs. Below are some potential use cases:
- Education and Research: Educational institutions and research laboratories potentially require durable and reliable connectivity solutions for their experimental setups and educational kits. The 22-03-2021 could serve as a basic component in prototyping boards or in the development of custom educational electronic devices, thanks to its straightforward soldering process and robust insulator material.
- Financial Technology (Fintech): In the fast-evolving fintech sector, devices like secure card readers or small-scale financial transaction terminals could potentially incorporate the 22-03-2021 for its reliable connectivity capabilities. Its small footprint and durable design may ensure long-lasting, secure connections critical in financial technology appliances.
- Healthcare: The healthcare industry’s stringent requirements for safety and reliability make the 22-03-2021’s high insulation resistance and UL certification particularly attractive. Devices such as small monitors or wearable health trackers could potentially rely on this connector for secure, fail-safe connections.
It’s crucial to remember that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by qualified engineering and design teams to confirm adherence to industry standards and specific application requirements.
About Molex
Molex stands as a globally recognized leader in the electronic components industry, particularly known for its extensive range of connectors, including Headers and Edge Type Connectors. With the 22-03-2021 as a prime example, Molex’s portfolio boasts a diverse array of electronic parts designed to meet an equally diverse set of requirements across various industries. Molex’s commitment to quality and innovation is evident in their connectors’ design and functionality, catering to the need for reliable, high-performance connections in complex electronic assemblies. This dedication is mirrored in their compliance with industry standards and certifications, ensuring their components meet global regulatory requirements.
Where to Find 22-03-2021 by Molex
When it comes to sourcing the 22-03-2021 connector by Molex or exploring alternative options, Findchips.com serves as a pivotal resource. The site offers detailed information on stock levels, pricing, and specifications for this part and related connectors within the category of Headers and Edge Type Connectors. Historically, distributors like TestEquity LLC, Master Electronics, Avnet Asia, and Mouser Electronics have listed the 22-03-2021, but availability may vary. Thus, utilizing Findchips.com ensures up-to-date access to information from multiple distributors to compare options efficiently.