Overview of 22-05-3041 by Molex
The 22-05-3041 from Molex is a Right Angle Board Connector featuring 4 contacts arranged in a single row. This male connector, from the KK 254 7478 Series, specializes in Wire-To-Board connection systems geared toward signal transmissions. The contact pins are spaced at 2.54mm and are made from brass with a matte tin over nickel finish, suitable for through-hole mounting. This part’s physical characteristics include a locking mechanism and a white polyamide insulator, enhancing both the security and durability of the connection. Additionally, the connector is compliant with major environmental standards including RoHS and REACH, ensuring its suitability for use in various markets sensitive to environmental regulations. Standing with a factory lead time of 13 weeks and 1 day, as per the current data, the lifecycle status of this component is active, indicating ongoing production and availability.
Industry Applications for 22-05-3041
The 22-05-3041 serves various industry applications owing to its design and compliance features. Following are some potential uses in specific sectors:
- Education and Research: In educational settings or research laboratories, this connector could possibly link low-power devices or sensors to main data loggers, particularly useful in experimental setups and teaching aids that require frequent reconfiguration and safe, simple connections.
- Financial Technology (Fintech): This connector might be used within fintech hardware such as point-of-sale terminals where secure and reliable connections are pivotal. The locking feature and compliance with RoHS could ensure stable operations and adhere to global regulatory standards.
- Healthcare: It might be considered for applications in healthcare technology, especially devices that require frequent disconnecting and reconnecting of components, for instance, patient monitoring systems. The reliability provided by the locking mechanism and the safety ensured by the 94V-0 flammability code rating could make it a fitting choice for such sensitive equipment.
These potential applications derive from the general properties of the connector and should be verified by engineering and design teams to ensure compliance with specific industry standards and requirements. Note that these application ideas are purely conceptual and illustrative.
About Molex
Molex is a notable provider in the global connector setting, producing a variety of connectors including Headers and Edge Type Connectors. Their extensive catalog exemplifies innovation with products designed for durability, ease of use, and meeting extensive compliance standards like the RoHS and REACH. The 22-05-3041 is just one example within their wider KK 254 Series, highlighting Molex’s commitment to versatile and dependable connector solutions. Their products are widely utilized across various industries, supplementing Molex’s reputation as a top-choice supplier for electronic connectors.
Where to Find 22-05-3041 by Molex
To source the 22-05-3041 or explore other Headers and Edge Type Connectors manufactured by Molex or other brands, one should visit findchips.com. Here, you can gain access to current stock levels, pricing, and availability across various distributors. Historically, this part has been available through distributors such as TestEquity LLC, Master Electronics, Avnet Asia, and Mouser Electronics, but prospective buyers should check findchips.com to confirm current availability and pricing.