Overview of 22-05-7025 by Molex
The 22-05-7025 is a board connector with two contacts arranged in a single row, employing a male right angle orientation. The part features a 0.098 inch pitch and is designed for solder terminal applications. Its robust design includes a locking mechanism, ensuring stable connections, while the insulator is made from natural polyamide material, which provides durability. This receptacle is part of the Mini-Spox 5268 series, noted for its versatility in wire-to-board connector systems. This component adheres to RoHS compliance standards, making it suitable for environmentally sensitive applications.
The 22-05-7025 is characterized as an active part, meaning it is currently in production and widely available for design implementations. The connector supports an operating temperature range from -40 °C to +105 °C, making it suitable for various environments. Additional specifications include a contact resistance of 20 mΩ and an insulation resistance of 1 GΩ. The dielectric voltage withstand is rated at 1400 VAC, indicating its capability to operate safely under high voltage conditions.
Further, the connector offers a terminal length of 0.138 inch and a termination type of solder, which aids in reliable joint formation on printed circuit boards (PCBs). The contact material is brass, with a finish of tin, ensuring resistance to corrosion and enhancing conductivity.
Industry Applications for 22-05-7025
The 22-05-7025 part could potentially find use across various industries due to its versatile design and reliable performance. Here are some potential applications:
- Industrial Automation: The connector might be integrated into machinery and control systems where secure connections are required. Connectors like the 22-05-7025 could be used for linking sensors to control units. The locking feature ensures that connections remain intact even under vibrations.
- Consumer Electronics: In devices such as home appliances, the 22-05-7025 could serve as a reliable interface for connecting components such as circuit boards and peripheral devices. The compact size and right angle design may aid in space-constrained applications.
- Telecommunications: This part could potentially be utilized in telecommunication equipment where reliable connections are crucial. Its specifications could align well with requirements for signal integrity over multiple cycles of mating, making it suitable for various communication devices.
- Automotive (if applicable standards are met): Should the 22-05-7025 meet automotive standards, it might be used in automotive control systems, such as in dashboards or infotainment systems where steady electrical connections are essential in a mobile environment.
- Healthcare Devices: If applicable compliance standards are met, this connector could be suitable for medical devices, providing reliable interfaces between various system components within equipment like diagnostic machines.
These applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to specific industry standards and application requirements.
About Molex
Molex is a global manufacturer specializing in a wide range of electronic components, including connectors for various applications. In the market of Headers and Edge Type Connectors, Molex offers an extensive selection, including the 22-05-7025 and similar products designed for reliable performance across diverse applications.
The company is recognized for its commitment to innovation and quality, consistently delivering components that meet or exceed industry standards. Molex’s product range in connectors encompasses items designed for industrial, automotive, telecommunications, and consumer electronics applications, among others. With a focus on specific applications, Molex connectors often include features such as polarization, locking mechanisms, and varying contact configurations to suit different design needs.
Where to Find 22-05-7025 by Molex
The 22-05-7025 has historically been available at suppliers such as TestEquity LLC, Master Electronics, and Mouser Electronics, among others. However, potential buyers should verify current stock levels and pricing directly on findchips.com for the most accurate and up-to-date information.