22-11-2022 by Molex

Overview of 22-11-2022 by Molex

The 22-11-2022 is a wire-to-board solid header connector characterized by its 2 contacts in 1 row configuration, designed for male and straight mounting with a standard pitch of 0.1 inch. It offers a solder terminal for secure attachment to PCBs (Printed Circuit Boards) and features a locking mechanism for a robust connection. The insulator is made of a white, polyamide material, indicating a design suitable for various electronic applications. This product is also noted for being lead-free, compliant with RoHS (Restriction of Hazardous Substances), and has a factory lead time of 12 weeks and 2 days as of the current writing. With features such as a 94V-0 UL Flammability Code, it stands as a reliable option for applications requiring stringent safety standards.

Industry Applications for 22-11-2022

The 22-11-2022 board connector by Molex can potentially find applications across a broad spectrum of industries due to its versatile design and compliance features. Depending on further engineering analysis, potential use cases might include:

  • Consumer Electronics: It might be utilized in the manufacturing of small home appliances, portable devices, and other consumer gadgets due to its compact size and reliable electrical connection.
  • Space Technology and Aerospace & Defense: This connector may be suitable for applications where space and weight are critical considerations, offering reliable performance in harsh environments.
  • Energy and Power Systems: With a rated current of 4 A, it could potentially be used in the power distribution modules of sustainable energy systems or in the internal wiring of renewable energy equipment.
  • Industrial Automation: The durability and locking feature of the 22-11-2022 make it a candidate for connections within automated manufacturing lines, where vibrations might be a concern.

Its compliance with environmental and safety standards makes this connector a preferred choice for a variety of applications seeking to maintain eco-friendliness without compromising on performance. However, these use cases are provided only as examples, detailed engineering design is required to validate any specific application.

About Molex

Molex is a globally recognized manufacturer specializing in connectors, including Headers and Edge Type Connectors. Molex’s range of products, like the 22-11-2022, showcases a commitment to innovation and quality. These components are widely acknowledged for their durability, reliability, and the ability to meet the stringent requirements of various industries, including but not limited to, automotive, consumer electronics, and telecommunications. Molex’s extensive portfolio ensures that they have solutions for almost any connection need, making their products highly sought after in the components market.

Where to Find 22-11-2022 by Molex

To source the 22-11-2022 connector, findchips.com is a valuable resource. Not only can you find real-time availability and pricing from various distributors, but also specs and additional documentation to help you make an informed decision. For alternatives to 22-11-2022, you might explore other Headers and Edge Type Connectors offered by Molex or similar manufacturers.

Historically, distributors like TestEquity LLC, Master Electronics, Farnell, and element14 Asia-Pacific have carried this part. However, inventory levels and specific stock availability are subject to change, so it’s crucial to consult findchips.com for the most current data.

Compare pricing for 22-11-2022 and other Headers and Edge Type Connectors / Connectors at findchips.com