22-12-1062 by Molex

Overview of 22-12-1062 by Molex

The 22-12-1062 by Molex is a board connector featuring six contacts arranged in a single row. These male contacts are presented in a right-angle configuration, suitable for wire-to-board connection systems. With a pitch spacing of 2.5 mm and a through-hole terminal design, this part from the KK 5046 series adheres to RoHS compliance standards, indicating its absence of restricted hazardous substances. The white insulator is made from polyamide, known for its durability and electrical insulation properties.

Additionally, the 22-12-1062 includes a friction lock feature, enhancing connection reliability by preventing accidental disconnections. This component is geared towards general-purpose applications, supported by a robust body measuring 0.571 inches in length, 0.248 inches in breadth, and 0.524 inches in depth. Its operating temperature ranges from -40°C to 105°C, ensuring performance reliability under a variety of environmental conditions. The connector also meets UL and CSA standards and has a dielectric withstand voltage of 1000VAC, underscoring its efficacy in ensuring safe and secure electrical connections.

Industry Applications for 22-12-1062

The 22-12-1062 connector could serve as a key component in various industries, particularly where reliability and compliance with environmental standards are crucial. Below are potential industry applications for this connector, noting that these applications should be thoroughly evaluated by engineering and design teams to ensure compliance with specific industry standards and requirements:

  • Industrial Automation: In automation systems, connectors like the 22-12-1062 might be used in control modules or interfaces between sensors and main control units. The durability offered by its polyamide insulator and the security of its friction lock system could potentially enhance the reliability of connections in rugged industrial environments.
  • Automotive: Though not specifically listed as meeting automotive industry standards such as AEC-Q100, connectors similar to the 22-12-1062 may be found in non-critical automotive applications, such as infotainment systems or interior lighting, where low current and reliable signal transmission are required. Its high insulation resistance and operating temperature range could make it suitable for these environments, contingent upon further validation.

It’s important to stress that the above applications are conceptual suggestions and necessitate proper scrutiny and testing to verify their appropriateness for particular uses in accordance with relevant regulations and standards.

About Molex

Molex is a globally recognized provider of electronic solutions, including a broad range of connectors catering to various applications and industries. In the realm of Headers and Edge Type Connectors, Molex offers extensive options like the 22-12-1062. This part exemplifies their commitment to quality and innovation, featuring reliable connection mechanisms such as the friction lock and compatibility with multiple mating parts. Molex’s products often go beyond the essential requirements to offer additional features like high dielectric strength and stringent compliance with environmental standards, making their connectors well-suited for a wide range of applications.

Where to Find 22-12-1062 by Molex

To procure the 22-12-1062, potential buyers should consider exploring options on findchips.com. This platform not only provides the current stock levels and pricing but also offers a comprehensive view of different suppliers that have historically distributed this product, including TestEquity LLC, Master Electronics, and Verical among others. Additionally, for those seeking alternatives or possibly enhanced versions, the Headers and Edge Type Connectors page can serve as an excellent resource to explore other products offered by Molex or various manufacturers.

Compare pricing for 22-12-1062 and other Headers and Edge Type Connectors / Connectors at findchips.com