Overview of 22-23-2041 by Molex
The 22-23-2041 is a wire-to-board connector belonging to the KK 6373 series, designed and manufactured by Molex. It is a male, straight alignment connector with 4 contacts and 1 row, which utilizes a 2.54 mm (0.1 inch) pitch. The connector is designed with solder terminals, ensuring a secure connection through soldering onto a printed circuit board (PCB). The inclusion of a friction lock adds stability to the connection, minimizing the risk of accidental disconnections. The white insulator not only provides a visually identifiable feature but is made of polyamide, ensuring durability and resistance to various environmental factors.
This connector is marked as lead-free (Pb-free) and ROHS compliant, adhering to environmental standards and regulations. Its components are plated with matte tin over nickel, providing good conductivity and resistance to oxidation. Notably, the connector boasts a contact resistance of 10 mΩ and an insulation resistance of 1000 MΩ, indicating its efficient electrical performance.
Industry Applications for 22-23-2041
The versatility of the 22-23-2041 connector allows it to be potentially applicable across a wide range of industries. While the potential industry applications listed include consumer electronics, space technology, aerospace and defense, energy, and power systems, and renewable energy, it is crucial to note that these potential applications are conceptual and require thorough verification and compliance with industry standards. Some speculative applications could include:
- Consumer Electronics: The connector could potentially be used in devices such as home appliances, personal computing devices, or entertainment systems, where a secure wire-to-board connection is required. The high insulation resistance and the friction lock feature might support applications that require durable and stable electrical connections.
- Space Technology and Aerospace: For applications where space and weight are at a premium, such as satellites or aircraft electronics, the compact size and lightweight nature of the 22-23-2041 could potentially make it an attractive option. Its robust insulation material (polyamide) and good electrical performance might also meet the stringent requirements of aerospace applications.
- Energy and Power Systems: This connector might find potential use in power distribution equipment or control panels. The matte tin over nickel plating could provide the necessary conductivity and corrosion resistance for applications within the energy sector.
- Renewable Energy: In the rapidly growing field of renewable energy, connectors like the 22-23-2041 could potentially be used in solar panel arrays, wind turbines, or battery storage systems, where reliable and efficient connections are critical. The environmental compliance of the connector might also align with the eco-friendly ethos of the renewable energy industry.
It’s important to emphasize that these potential industry applications are illustrative and require careful analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Molex
Molex is a globally recognized manufacturer known for its broad range of electronic components, particularly in the connectors segment. With a focus on innovation and quality, Molex stands out for its extensive portfolio of connectors, including headers and edge type connectors. The 22-23-2041 is an example of Molex’s capability to produce connectors designed for reliability, ease of use, and compliance with environmental standards. Molex’s offerings are not limited to a single type but span a wide array, from simple board-to-board connectors to complex multi-port USB connectors. This diverse product range ensures that Molex can meet the varied needs of its customers across different sectors.
Where to Find 22-23-2041 by Molex
To locate and purchase the 22-23-2041 connector, our platform findchips.com offers comprehensive up-to-date information on stock levels and pricing from various distributors. Users can compare availabilities and prices from distributors such as Newark, Mouser Electronics, Sensible Micro Corporation, and Quest Components. However, availability is subject to change, and engineers and procurement professionals are encouraged to check findchips.com for the most current information. Furthermore, for those looking for alternatives or similar parts, the Headers and Edge Type Connectors section provides a range of options from Molex and other manufacturers, ensuring that you can find the right part for your application.