22-27-2021 by Molex

Overview of 22-27-2021 by Molex

The 22-27-2021 part by Molex is a board connector designed for wire-to-board connections. It features 2 contacts arranged in a single row, with a 0.1-inch pitch, and utilizes through-hole straight solder terminals for mounting. The connector is equipped with a locking mechanism, ensuring a secure connection between the mating parts. It is part of the KK 6410 series, renowned for its reliability in signal connectivity solutions. The connector is designed with a white insulator, which is made of polyamide, contributing to its durability and insulation properties.

This component is RoHS compliant, indicating that it is manufactured using environmentally safe processes, free from harmful substances such as lead. It is also characterized by its rectangular contact pattern, matte tin over nickel termination finish on connectors made of brass, and boasts an insulation resistance of 1 billion ohms, ensuring minimal energy loss and efficient signal transmission. With an operating temperature range of up to 75°C and a rated current signal capability of 4 A, the 22-27-2021 is a versatile component suitable for a wide array of applications.

Industry Applications for 22-27-2021

The attributes of the 22-27-2021 make it suitable for use in various industries, particularly where durable and reliable wire-to-board connections are essential. Regarding possible applications, it’s crucial to note that these are conceptual and should be thoroughly analyzed and confirmed by engineering and design teams. Here are some likely industry applications:

  • Consumer Electronics: Potential use cases might include portable electronic devices, smart home devices, and audio-visual equipment. The locking feature and the durability offered by the polyamide insulator make it an excellent choice for gadgets that require robust and stable connections.
  • Industrial Control: This connector could find applications in industrial equipment, control panels, and machinery that demand reliable connections that can withstand varying operational temperatures and conditions.
  • Computing and Networking: Given its signal conductivity and locking mechanism, the 22-27-2021 connector might be used in networking hardware, servers, and data storage devices, where secure and efficient wire-to-board connections are critical.
  • Automation and Robotics: The connector’s capacity to handle a reasonable current and its robust construction make it potentially suitable for applications within automated systems and robotic devices, where consistent performance and durability are required.

Note: The above applications are illustrative and should be explored further with particular attention to the specific requirements of each use case.

About Molex

Molex is a globally recognized leader in the design and manufacturing of electronic solutions, including an extensive range of connectors. Their product offerings in the Headers and Edge Type Connectors category stand out for their quality, reliability, and diversity, catering to a wide spectrum of industries. The 22-27-2021 is just one example of Molex’s commitment to providing innovative and effective solutions for signal and data transmission needs. Molex’s connectors are designed with an understanding of the complex requirements of modern electronic devices, ensuring compatibility, efficiency, and durability across their product ranges, including variations in the KK series and beyond.

Where to Find 22-27-2021 by Molex

Engineers and procurement professionals can research the availability and pricing of the 22-27-2021 part on findchips.com. Additionally, the Headers and Edge Type Connectors link can be used to find alternate parts to the 22-27-2021, offered by Molex or other manufacturers, facilitating a comprehensive comparison and selection process. Historically, this part has been available at distributors including Master Electronics, Avnet Asia, Sensible Micro Corporation, and Interstate Connecting Components. Availability and pricing are subject to change, and prospective buyers are encouraged to visit findchips.com for current stock levels and pricing details from these and other distributors.

Compare pricing for 22-27-2021 and other Headers and Edge Type Connectors / Connectors at findchips.com