22-28-4020 by Molex

Overview of 22-28-4020 by Molex

The 22-28-4020 connector by Molex is a Board Connector featuring 2 contacts in a single row, designed with a male gender and a straight orientation. It is specified with a 0.1 inch (2.54 mm) pitch and uses solder terminals for connection to a circuit board. This component is part of the KK 254 42375 Series, recognized for its locking mechanism and black insulator color. The RoHS-compliant header is aimed at ensuring a reliable connection in various signal transfer applications with its receptacle connector type.

The construction quality of the 22-28-4020 is augmented with features such as a glass-filled polyamide insulator material, ensuring durability and mechanical stability under thermal stress. Its contacts are finished with bright tin over a nickel barrier, optimizing electrical conductivity and corrosion resistance. The connector supports a mating contact pitch of 0.1 inch, aligning with standard board layouts for seamless integration. With attributes like an insulation resistance of 1,000,000,000 Ω and a contact resistance of 10 mΩ, this component assures high performance in signal integrity. The part is also highlighted for its surface-mount compatibility, expanding its utility in various PCB designs.

Industry Applications for 22-28-4020

The 22-28-4020 has potential utility across a wide array of industries due to its versatile design and electrical characteristics. Although specific use cases for this component widely vary, here are illustrative examples of industries where such a connector could potentially be applied, acknowledging that these applications require confirmation by engineering and design teams for compliance with industry standards and specific requirements:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, where compact, reliable connectors are essential for linking internal circuitry. The small pitch and locking feature of 22-28-4020 ensure a secure connection that is vital in these applications.
  • Telecommunication Equipment: For connecting modules in routers, switches, and base stations. The signal integrity preserved by this connector’s design could be crucial for maintaining the high performance of telecommunications infrastructure.
  • Industrial Automation: In control systems, sensors, and actuators. The durability and the environmental resistance of the 22-28-4020’s glass-filled polyamide insulator material, along with its locking mechanism, make it a suitable choice for reliable connections in harsh industrial settings.
  • Home Appliances: Used within various smaller home appliances, where reliable signal connections are necessary for function and user interface elements. Its compact design and straight mounting style can ease installation in space-constrained environments.

Note that the potential industry applications listed above are conceptual, necessitating thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a globally recognized provider of electronic solutions, including a broad spectrum of connectors that accommodate the needs of a dense array of industries. Their line-up spans from basic to complex interconnects, including a wide variety of Headers and Edge Type Connectors. The 22-28-4020 is one among many of Molex’s offerings designed to address the demands for reliable, high-quality connections in applications ranging from consumer electronics to industrial automation. Manufactured with precision and a deep understanding of industry requirements, Molex’s connectors, such as the 22-28-4020, are engineered to facilitate secure and efficient signal and power transmissions across devices and systems.

Where to Find 22-28-4020 by Molex

For procurement professionals and engineers looking to source the 22-28-4020 connector, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Historically, this part has been available at multiple distributors including TestEquity LLC, Master Electronics, Component Electronics, Inc., and Avnet Asia. Nonetheless, availability can fluctuate, so it’s advised to check findchips.com for the most current information. Moreover, for those seeking alternatives or similar components, findchips.com facilitates an easy search among a wide array of Headers and Edge Type Connectors offered by Molex and other manufacturers.

Compare pricing for 22-28-4020 and other Headers and Edge Type Connectors / Connectors at findchips.com