22-28-4023 by Molex

Overview of 22-28-4023 by Molex

The 22-28-4023 is part of the KK 254 42375 series manufactured by Molex. It is a board connector featuring two male contacts configured in a single row, designed for through-hole straight mounting with a pitch of 2.54mm. This component is specifically tailored for board-to-board connection systems, offering a reliable and durable connection solution for various electronic applications. With a solder terminal type for effective electrical connection, the 22-28-4023 provides a secure and solid connection point on printed circuit boards (PCBs). It is designed to meet high standards with a feature set that includes a receptacle connector header suitable for 2 positions in 1 row, emphasizing its compact and efficient design. This part is RoHS compliant, ensuring adherence to restrictive use of certain hazardous substances in electrical and electronic equipment.

With a body dimension that features a breadth of 0.098 inch, a depth of 0.09 inch, and a length of 0.2 inch, the component is designed with surface-mount compatibility in mind, albeit its primary application is through-hole mounting. The contact material and mating finish are not specified but it employs a matte tin over nickel termination finish, indicating a focus on durability and resistance to corrosion. It is built from a glass-filled polyamide insulator, which provides excellent thermal stability and mechanical strength. Additionally, it has an insulation resistance of 1000000000 Ω, a dielectric withstanding voltage of 1500VAC, and a rated current (signal) of 4 A, making it suitable for a broad range of electrical applications.

Industry Applications for 22-28-4023

The 22-28-4023 finds its application across various industries due to its versatile design and electrical characteristics. While these applications are diverse, here are conceptual illustrations of where it might fit:

  • Consumer Electronics: Devices such as personal computers, gaming consoles, and peripherals might use connectors like 22-28-4023 for internal board-to-board connections, benefiting from its compact size and the reliable connection it offers. Its high insulation resistance and durability could make it especially suited for devices subject to frequent use and handling.
  • Industrial Automation: In environments requiring robust and reliable connections, such as automated manufacturing lines or robotics, the 22-28-4023 could potentially be used within control units or interfaces. Its through-hole mounting design ensures a strong mechanical bond to the PCB, which is critical in high-vibration environments.
  • Telecommunications Equipment: For networking hardware, like routers, switches, and modems, a connector like the 22-28-4023 could be employed for internal connections, taking advantage of its high dielectric withstanding voltage and support for a decent current rating, facilitating reliable performance in data transmission applications.

Note that these potential industry applications are purely illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with relevant standards and specific application needs.

About Molex

Molex is a globally recognized provider of electronic solutions, including an extensive range of connectors and cable assemblies. Within the realm of Headers and Edge Type Connectors, Molex has established a reputation for delivering innovative and reliable components. The 22-28-4023 is a testament to this, showcasing Molex’s commitment to quality and performance in its connector offerings. Molex products are designed to meet the demands of a diverse set of applications, from consumer electronics to industrial automation. With a focus on advancing connectivity solutions, Molex continues to be at the forefront of the electronic components industry, providing parts that are essential to the operation of a vast array of devices and systems.

Where to Find 22-28-4023 by Molex

To source the 22-28-4023 connector, findchips.com offers a comprehensive and up-to-date listing of stock levels and pricing from various distributors. It also provides an avenue to explore alternatives within the Headers and Edge Type Connectors category, accommodating a broad search for parts that might offer similar functionalities. Historically, distributors such as Master Electronics, Component Electronics, Inc., Avnet Asia, and Mouser Electronics have been known to stock the 22-28-4023, though availability can fluctuate. Therefore, it’s advisable to use findchips.com to obtain current stock levels and competitive pricing information.

Compare pricing for 22-28-4023 and other Headers and Edge Type Connectors / Connectors at findchips.com