Overview of 22013027 by Molex
The 22013027 by Molex is a board connector with specifications including 2 contacts, a single row, designed for a female connection using crimp terminals. It’s noted for its low halogen content and full compliance with RoHS and REACH standards, making it a conscientious choice for environmentally sensitive applications. This connector is part of the broader category of Headers and Edge Type Connectors, a critical subcategory in electronic parts which facilitates reliable and orderly connections between different parts of an electronic system.
Key characteristics include its rectangular contact pattern, designed for removable contact blocks, and a white polyamide insulator. The body measurements of the connector are 0.261 inches in breadth, 0.5 inches in depth, and 0.222 inches in length, with a mating contact pitch of 0.1 inch. It supports a crimp termination type, which is beneficial for applications requiring a stable and secure connection without the need for soldering. The connector supports a current rating of 4 A, operates within a temperature range of -40 °C to 105 °C, and offers a dielectric withstanding voltage of 700VAC, indicating its robustness in various operating conditions.
Industry Applications for 22013027
The 22013027 connector by Molex fits into a variety of industrial applications, particularly due to its environmental compliance, operational temperature range, and current rating. Possible deployment areas include:
- Consumer Electronics: Its compact size and robustness potentially make it suitable for devices such as personal computers, home appliances, or even gaming consoles, where reliable connectivity in a small footprint is essential.
- Internet of Things (IoT): Given its low halogen compliance and operational reliability, it could be highly applicable in IoT devices like smart home sensors, wearables, or connected environmental monitors, ensuring safe and stable connections in devices that are often unattended.
- Smart Cities: Infrastructure elements such as traffic controls, public Wi-Fi access points, and environmental monitoring stations might incorporate this connector due to its durability and compliance with safety and environmental standards.
- Transportation and Logistics: The connector could be used in applications such as fleet management systems, logistics tracking devices, and vehicle diagnostics tools, benefiting from its robust performance and reliability.
Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and safety.
About Molex
Molex stands as a significant player in the connectors industry, known for its wide range of products including headers and edge type connectors. With the 22013027 and similar parts in its portfolio, Molex demonstrates expertise in developing connectors that are vital for countless applications spanning various markets. The company’s commitment to quality, innovation, and environmental compliance is evident in its products. The relevance of Molex in the Headers and Edge Type Connectors marketplace is underscored by its constant evolution to meet the dynamic needs of the electronics industry, ensuring reliable and high-performance connections between electronic components.
Where to Find 22013027 by Molex
When looking to procure the 22013027 connector, findchips.com is an excellent resource for not only this part but also for exploring alternatives in the Headers and Edge Type Connectors category, from both Molex and other manufacturers. Historically, the part has been available from distributors such as Component Electronics, Inc., Avnet Asia, TTI, Avnet Americas, Heilinds Electronics – Europe, TTI Europe, and DigiKey. However, it is essential to visit findchips.com for current stock levels and pricing to ensure the most up-to-date information and availability.