Overview of 22035025 by Molex
The 22035025 by Molex is a shrouded header connector featuring 2 contacts in a single row, designed for through-hole mounting with a 2.5mm pitch. It is a male straight connector with solder terminals. This part is fully compliant with RoHS and REACH regulations, ensuring its suitability for use in environments and products that require these standards. Moreover, it is characterized by additional features such as being polarized and shrouded, which enhances its utility in preventing misalignment and provides some protection to the contacts. Its termination type is solder, a common method that provides a reliable electrical connection and mechanical strength. The connector is made from materials with a UL flammability code of 94V-0, indicating its material is flame retardant, adding to its safety credentials. Additionally, the part is active in the lifecycle, suggesting that it is currently being manufactured and supported by Molex.
Industry Applications for 22035025
-
Consumer Electronics: The 22035025 might potentially be used in a variety of consumer electronics where compact and reliable connections are necessary, such as in wearable devices, smartphones, or portable gaming systems. The small pitch and shrouded design could aid in miniaturizing devices while ensuring connections are protected and polarized to prevent incorrect cable assembly.
-
Computing and Data Storage: Due to its polarization and shrouding, this component could possibly find application in computing hardware, such as motherboards, hard drives, and solid-state drives, where precise and secure connections are crucial. Its solder terminations offer a durable connection, essential for the reliability of computing devices.
-
Industrial Automation: The rugged design and flame retardant materials used in the 22035025 make it a potential candidate for use in industrial automation equipment. Its straightforward solder termination could be beneficial for creating persistent connections in machinery and control units that require a reliable performance over a long period under potentially harsh conditions.
-
Electronic Manufacturing: Given its active lifecycle status and compliance with important environmental regulations, this part might be ideally suited for electronic manufacturing services, especially for products destined for markets with strict compliance requirements. The part’s general-purpose option and multiple mating parts availability could facilitate its integration into various designs and assemblies.
Note: These potential industry applications are only conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex stands as a prominent figure in the realm of electronic component manufacturing, with a particular emphasis on connectors. As it relates to Headers and Edge Type Connectors, Molex offers an extensive range of products, including the 22035025 and similar parts which are esteemed for their reliability and innovation. Molex connectors are engineered to cater to a wide array of applications across various industries, demonstrating a commitment to quality and performance. The company’s offerings encompass a vast spectrum of electronic components that are integral to modern electronic devices and systems, with the 22035025 exemplifying their adherence to industry standards and regulations, such as RoHS and REACH, ensuring their products meet global environmental and safety requirements.
Where to Find 22035025 by Molex
For procurement professionals and engineers seeking to source the 22035025, findchips.com offers a comprehensive platform for checking current stock levels and pricing from a variety of distributors. Historically, distributors such as Component Electronics, Inc., Avnet Asia, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey have carried this part, but availability can fluctuate. To explore current options and to find alternate parts offered by Molex or other manufacturers within the category of Headers and Edge Type Connectors, using the dedicated search and comparison tools on findchips.com is highly recommended. This resource allows for an efficient comparison of specifications, pricing, and availability across a broad network of suppliers.