Overview of 22035035 by Molex
The 22035035 by Molex is a board connector that features 3 contacts arranged in a single row, with a male and straight construction for through-hole mounting. It accommodates a solder termination method and is designed for a 2.5mm terminal pitch. This part complies with RoHS and REACH standards, ensuring it meets current environmental safety regulations. The connector type specified for this model is a shrouded header, which benefits applications requiring a degree of physical protection and polarization to prevent misalignment.
The material and finish of the contacts are made robust for consistent performance, including a termination contact finish of tin (Sn), although the specific material for the mating contacts is not specified. Additional features include its polarization and being shrouded, which can be crucial in preventing connection errors and providing extra mechanical stability. Typically, this component comes in a bulk package, suggesting utility in general-purpose applications across a variety of industries.
Industry Applications for 22035035
Potential industry applications for electronic components like the Molex 22035035 are extensive and varied. This part, given its specifications and properties, might be suitably applied in several fields that require reliable and compact connection solutions:
- Consumer Electronics: This type of connector could potentially be used in devices like personal computers, gaming consoles, and home entertainment systems, where space-saving and secure connections are necessary.
- Industrial Automation: The rugged design and ease of use might make it suitable for applications in automated manufacturing lines, which require frequent interfacing and disconnection in harsh environments.
- Computing and Data Storage: Its use might extend to servers and storage devices where stable and secure data transmission connections are critical.
- Telecommunications: In telecommunication equipment, this connector could possibly be utilized for signal transmission purposes, ensuring reliable connections within network infrastructures.
- Electronic Manufacturing: As a general-purpose component, it might also be widely used in various stages of electronic product assembly across numerous sectors.
Note: These potential industry applications are illustrative and should be verified by engineering and design teams depending on specific project requirements and industry compliance standards.
About Molex
Molex is a globally recognized provider of electronic solutions, including a broad range of connector products like 22035035. Within the domain of Connectors, they are especially notable for their Headers and Edge Type Connectors. Molex connectors are designed to meet stringent quality and reliability standards, accommodating a diverse array of consumer, commercial, and industrial applications. Known for their innovation and reliability, Molex frequently updates its product line to adapt to the evolving demands and technologies, making their components well-suited for modern electronic environments.
Where to Find 22035035 by Molex
Those interested in purchasing the 22035035 connector should consider researching options on findchips.com. To identify this part, you may also explore alternatives within the Headers and Edge Type Connectors category to find similar parts offered by Molex or other manufacturers. Previously, distributors such as Avnet Asia, Interstate Connecting Components, TTI, Quest Components, Heilind Electronics, Avnet Americas, and DigiKey have stocked this part. However, to get updated stock levels and competitive pricing, checking on findchips.com is advisable.