Overview of 22035045 by Molex
The part number 22035045 refers to a board connector with a specific configuration: it has 4 contacts in 1 row, is male, straight, with solder terminals, and complies with RoHS. The connector is described as a “CONN HEADER VERT 4POS 2.5MM” and is additionally known for its shrouded header configuration, supporting 4 positions with a 2.5mm pitch. The solder termination method involves straight-through hole mounting, offered in bulk packaging. This part falls under the electronic parts subcategory of Headers and Edge Type Connectors in the broad category of connectors.
Key attributes from the Part Data Attributes on findchips.com indicate that the 22035045 is not only lead-free (Pb-free) and RoHS compliant, but it also adheres to REACH regulations with a low halogen content, ensuring its use in environmentally sensitive applications. The part is listed as “Active” in its life cycle, indicating ongoing manufacturer support and availability. It’s designed with additional features that include polarization and shrouding, enhancing its usability and application range. The terminal is finished in tin/copper (Sn/Cu), and while specific details on the contact material and finish mating are not specified, it features a general-purpose option suitable for a wide range of applications. Furthermore, it’s characterized by a UL Flammability Code rating of 94V-0, ensuring its safety in electrical applications.
Industry Applications for 22035045
The versatile nature and technical attributes of the 22035045 make it suitable for a plethora of industry applications, albeit potential suitability should be thoroughly analyzed by engineering and design teams to ensure compliance with specific application requirements.
- Consumer Electronics: The compact and efficient design of the 22035045 might make it potentially suitable for various consumer electronics where space saving and reliable connectivity are paramount. This could range from wearables to smart home devices, where the connector’s robustness and compliance with environmental standards add value.
- Computing and Data Storage: Devices within computing and data storage could potentially utilize such connectors for internal board connections, owing to their reliability and the polarization feature that prevents misconnections, ensuring device integrity and data safety.
- Industrial Automation: The rugged design and flame retardancy of this part potentially make it suitable for use in industrial automation equipment. The equipment demands high reliability and safety standards given the harsh conditions they operate in, which could be supported by the 22035045’s specifications.
- Entertainment and Gaming: Gaming consoles and entertainment systems that require compact, reliable connectors for internal wiring might find the 22035045 to be a compatible option. Its small footprint and ease of integration into PCB layouts could potentially make it a viable choice.
- Electronic Manufacturing: As a component in the manufacturing of other electronic devices, this connector might be potentially chosen for its compliance with key industry standards, including RoHS and REACH, which are critical for global market acceptance.
Note that these potential industry applications are conceptually illustrative and necessitate validation by engineering and design teams for standard adherence and specific application requirements.
About Molex
Molex is a globally recognized manufacturer of electronic solutions, including a wide range of connectors catering to diverse industries. In the domain of Headers and Edge Type Connectors, Molex excels with products like the 22035045 and many others, matching an array of application needs. The company is known for its commitment to innovation, quality, and sustainability, offering products that are compliant with major environmental standards such as RoHS and REACH. Molex’s products are widely used in automotive, consumer electronics, telecommunications, and industrial applications, among others, underscoring their versatility and reliability across different market sectors.
Where to Find 22035045 by Molex
The 22035045 connector, alongside similar parts, can be researched and sourced through our website findchips.com, particularly within the Headers and Edge Type Connectors category. Findchips.com allows users to compare current stock levels and pricing from a variety of distributors. Historically, distributors such as Component Electronics, Inc, Avnet Asia, Sager, and Heilind Electronics have stocked the 22035045, among others. However, for the most accurate, up-to-date availability and pricing information, prospective buyers are encouraged to visit findchips.com.