2209-H-RC by Bourns Inc

Overview of 2209-H-RC by Bourns Inc.

The 2209-H-RC is a general-purpose inductor characterized by an inductance value of 47 µH, which is accompanied by a tolerance of 15%. This component is classified as a high-current inductor with a maximum rated current of 6.7 A. Specifically designed for applications requiring reliable performance, it boasts a DC resistance of 0.024 Ω, making it suitable for applications that require efficient power handling.

This inductor is constructed as a toroidal device with a cylindrical package, measuring 24.13 mm in diameter and 13.97 mm in length. Its horizontal mount design facilitates integration into various circuit layouts. The Fixed Inductors category is well represented by this part, particularly as it also meets RoHS compliance standards. This ensures that it aligns with environmental regulations, making it a more favorable choice for contemporary electronic design.

With an operational temperature range from -55 °C to 105 °C, the 2209-H-RC is versatile and can withstand a variety of environmental conditions, thereby enhancing its usability in many applications. The part has an active lifecycle status, ensuring it remains a viable option for ongoing projects and future designs.

Industry Applications for 2209-H-RC

Considering its specifications, the 2209-H-RC might find utility in several industry applications. Below are a few potential areas where this inductor could be implemented, recognizing that these applications require further analysis and verification by engineering and design teams for adherence to industry standards:

  • Industrial Automation: The inductor’s high current rating and reliability could potentially support industrial control systems, motor drives, or automation equipment that deal with high-frequency switching applications.
  • Internet of Things (IoT): Devices within the IoT ecosystem often require efficient energy management solutions. The 2209-H-RC might be employed in power supply circuits of IoT devices to smooth current fluctuations, enhancing overall performance.
  • Robotics and Drones: Given its robust operational characteristics, this part could be suitable for power management systems in robotics or drone applications, where reliable inductors are essential for managing motor control and energy storage systems.
  • Consumer Electronics: The component might be integrated into various consumer electronic devices where space is limited, and reliability is crucial, such as in portable gadgets and communication devices.
  • Telecommunications: With the growing demand for high-frequency performance in communication systems, the inductor could potentially be used in RF circuits or power amplifiers.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer known for producing a wide range of electronic components, including fixed inductors like the 2209-H-RC. The company focuses on delivering solutions that emphasize quality, reliability, and performance. Their product portfolio includes various types of inductors, resistors, potentiometers, and circuit protection devices designed to meet the evolving demands of the electronics market.

Within the category of inductors, Bourns offers several products that may share similar attributes to the 2209-H-RC, designed for high current applications and applications requiring compact solutions. Their inductors are often characterized by robust specifications, making them suitable for various industries, ranging from consumer electronics to industrial applications.

Research Price and Stock for 2209-H-RC by Bourns Inc on Findchips.com

For those interested in procuring the 2209-H-RC, it is highly recommended to research stock availability and pricing through Findchips. This resource can provide up-to-date information on current stock levels and competitive pricing options. Additionally, the Fixed Inductors link can be useful for exploring alternative parts offered by Bourns Inc. or other manufacturers that might fulfill similar needs.

This part has historically been available at various distributors, including Master Electronics, TTI, Onlinecomponents.com, RS, Mouser Electronics, Avnet Americas, and DigiKey. However, it is essential to verify current stock status at these distributors through Findchips, as availability may fluctuate over time.

Compare pricing for 2209-H-RC and other Fixed Inductors / Inductors at findchips.com

For further exploration and comparison, you can view the pricing for 2209-H-RC and other Fixed Inductors at Findchips. This resource provides valuable insights that can assist in informed decision-making for your electronic component procurement needs.