221-2411 by WAGO Innovative Connections

Overview of 221-2411 by WAGO Innovative Connections

The 221-2411 is a barrier strip terminal block designed to facilitate connections in a variety of applications. This part is capable of handling a current rating of 20A and supports conductor sizes up to 4 mm², making it suitable for applications that require robust electrical connections. The terminal block features a single deck and a single row configuration, allowing for efficient inline splicing.

Equipped with a lever mechanism, the 221-2411 enables secure and easy connections for all conductor types. This design is particularly beneficial as it allows for quick adjustments or replacement of wires without the need for specialized tools. The terminal block’s clamp design further ensures a tight grip on the cables, which could reduce the risk of loose connections over time.

This component is manufactured by WAGO, a company known for its innovative solutions in electrical connections and automation technology. The 221-2411 is compliant with relevant environmental regulations, such as RoHS, and is classified as an active part in the market. Its attributes may make it suitable for various industrial applications where reliable electrical connections are paramount.

Industry Applications for 221-2411

Given its specifications and features, the 221-2411 may find utility across several industries. Below are potential applications where this part might be used:

  • Consumer Electronics: The 221-2411 could be used in consumer devices requiring reliable wire connections, such as audio equipment or home appliances, where a secure terminal block is essential for performance. The clamp design may be particularly useful in this sector, as it could ensure stable connections in constantly moved or adjusted devices.
  • Audio and Video Systems: In professional audio systems, the capability to handle 20A could make the 221-2411 a good candidate for use in amplifiers or mixers, where high current levels are typical. The lever mechanism could facilitate quick reconnections or adjustments, a feature that sound engineers might find advantageous during live performances.
  • Entertainment and Gaming: The part might also be suitable for gaming consoles or other entertainment equipment that require secure and reliable electrical connections. With increasing power demands in gaming systems, the specifications of the 221-2411 could cater to those needs effectively.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements. The versatility in potential uses highlights the flexibility of the 221-2411, but it is essential to consider each application’s unique demands.

About WAGO Innovative Connections

WAGO Innovative Connections specializes in the design and manufacture of electrical connection solutions, particularly in the subcategory of Terminals and Terminal Blocks. The company is recognized for its commitment to developing innovative products that meet the evolving demands of various industries.

The 221-2411 belongs to a line of terminal blocks that are designed to provide reliable and efficient connections. WAGO’s barrier strip terminal blocks are often used in applications requiring high-quality electrical junctions. They also manufacture several similar parts that offer different configurations and specifications to cater to assorted needs.

As a manufacturer, WAGO maintains compliance with international standards, ensuring their products, including the 221-2411, meet stringent regulatory requirements. This aspect may be particularly appealing to engineers looking for reliable components for their designs.

Where to Find 221-2411 by WAGO Innovative Connections

221-2411, visiting findchips.com for current stock levels and pricing would be a prudent step. This platform can help you locate various distributors who may have the part available. Historically, the 221-2411 has been available through distributors such as:

  • New Advantage Corporation
  • Maritex
  • TME
  • Verical
  • Future Electronics

It is essential to check findchips.com for the latest availability, as stock levels fluctuate and may vary by distributor.

Compare pricing for 221-2411 and other Terminals and Terminal Blocks at findchips.com