Overview of 221-413 by WAGO Innovative Connections
The 221-413 is a barrier strip terminal block designed to facilitate efficient electrical connections with a range of wire sizes and configurations. This particular model is rated for a maximum current of 32A and accommodates wire sizes from 12 AWG to a minimum of 24 AWG, making it suitable for various industrial applications. The conductor area is specified at 4 mm², ensuring robust connectivity for higher power requirements.
Manufactured by WAGO Innovative Connections, the 221-413 is compliant with RoHS standards, signifying that it meets stringent environmental regulations regarding hazardous substances. The terminal block features a push-in lock wire connection method, facilitating quick and secured connections which can enhance overall assembly efficiency. The product comes in a configuration of one deck with one row and three positions, making it compact and versatile.
This part is categorized under Terminals and Terminal Blocks, specifically within the subgroup of terminal blocks. Additional part data attributes include a rated voltage of 450 V and a safety approval from UL, confirming its alignment with recognized safety standards. As of the current writing, the part is listed as active in the market, which highlights its availability for procurement.
Industry Applications for 221-413
The 221-413 terminal block can find applications across several industries that require reliable electrical connections. Here are potential use cases that illustrate its versatility:
- Industrial Automation: In industrial automation systems, the 221-413 might be used as part of control panels or machinery that demands secure and efficient wiring solutions. Its rated current of 32A could support motors or other devices requiring substantial power. Other components in this setting may include sensors and actuators that could utilize similar terminal connections.
- Transportation and Logistics: In transportation systems, the 221-413 could be implemented in vehicle electric systems or logistics management tools. Given its robust connection capabilities, it might support the electrical infrastructure of automated guided vehicles or powering equipment in warehouses. Additional wiring components, connectors, or relays may complement its use in this context.
- Telecommunications: The telecommunications sector might leverage the 221-413 for routing power to communication devices or for network equipment setups. Its compact design allows for space-efficient wiring solutions in telecommunications racks. Here, it could be utilized along with various connectors or network interface cards to create reliable systems.
- Aerospace and Defense: If applicable standards are met, the 221-413 might also find its place in aerospace components where secure and reliable connections are critical. It could be used in electrical systems within aircraft or military applications, possibly alongside specialized harnesses or connectors designed for high-stress environments.
- Consumer Electronics: The versatile nature of the 221-413 makes it a potential candidate for consumer electronic devices that require effective electrical distribution, such as power supplies or audio devices. Similar terminal blocks may be implemented in compact designs that require reliable power management.
These potential industry applications are only conceptual and illustrative. They necessitate careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About WAGO Innovative Connections
WAGO Innovative Connections is a manufacturer recognized for its focus on connectivity solutions, particularly in the field of terminals and terminal blocks. The company aims to deliver products that enhance reliability and efficiency in electrical connections. With a dedication to innovation, WAGO has developed a range of terminal blocks, including the 221-413 model, that support various applications across diverse industries.
In addition to the 221-413, WAGO manufactures a variety of similar terminal blocks that provide differing configurations, sizes, and connection methods. These products are designed to facilitate easy and secure connections in applications where space and efficiency are vital. The company adheres to industry standards, ensuring that their products meet compliance requirements, exemplified by the RoHS compliance associated with the 221-413.