22112022 by Molex

Overview of 22112022 by Molex

The 22112022 by Molex is described as a board connector featuring two contacts in one row, with a male, straight orientation and solder terminal. This component is halogen-free and RoHS compliant, emphasizing its dedication to sustainability and environmental consciousness. Designed for through-hole mounting, it comes in bulk packaging, offering a practical solution for volume usage.

With a focus on minimal environmental impact, this connector also follows the REACH compliance code and has a low halogen package description. Its design includes a polarized body, ensuring correct insertion and avoiding misalignments during the assembly process. The contact material is brass, chosen for its excellent electrical conductivity and mechanical strength, while the termination finish is matte tin over nickel, providing a reliable connection that resists corrosion over time.

The connector boasts a 2.54mm terminal pitch, aligning with common standards for ease of design and compatibility. With a UL Flammability Code of 94V-0, it offers a degree of safety against fire hazards. The 22112022 is classified as active in its life cycle, hinting at its availability and ongoing manufacturing support.

Industry Applications for 22112022

Given its versatile features, the 22112022 could potentially find applications across various industry sectors. While these applications require careful analysis and verification by engineering and design teams, some possible use cases include:

  • Consumer Electronics: For devices requiring a reliable and straightforward board-to-board or wire-to-board connections. Its compact design could be ideal for gadgets like smart home devices, wearables, and portable electronics.
  • Space Technology and Aerospace and Defense: In systems where component reliability and compliance with rigorous standards are critical, the 22112022’s specifications for halogen-free and RoHS compliance, along with its sturdy construction, make it a candidate for use in satellites, drones, and avionics control units.
  • Energy and Power Systems: This connector could be employed in control boards within renewable energy installations or power distribution panels, where secure and durable connections are paramount.
  • Renewable Energy: Its environmentally friendly properties align with the ethos of sustainable technology equipment, possibly finding its place in solar panel arrays, wind turbines, or electric vehicle charging stations.

Note that while the potential applications seem broad, each sector and end product may require specific connector attributes and standards that the 22112022 might or might not meet, thus necessitating thorough evaluation.

About Molex

Molex is a globally recognized provider of electronic solutions, including a wide range of connectors for diverse applications. Within the realm of Headers and Edge Type Connectors, the company has established a mark of quality and innovation. The 22112022 is a testament to Molex’s commitment to providing components that meet stringent environmental standards while maintaining functionality and reliability.

Molex’s offerings go beyond single parts, encompassing everything from common connectors to highly specialized and customized solutions. Their portfolio includes a variety of headers and edge type connectors designed to meet the needs of many sectors, including those listed as possible applications for the 22112022. With a focus on R&D and sustainability, Molex continues to evolve its product lines to meet the demands of a dynamically changing technological landscape.

Where to Find 22112022 by Molex

To source the 22112022 connector by Molex, potential buyers can visit findchips.com for current stock levels and pricing. Prospects looking for Headers and Edge Type Connectors will find a comprehensive listing that includes alternatives that might be offered by Molex or other manufacturers, allowing for efficient comparison and selection.

The part has historical availability at distributors such as Interstate Connecting Components, TTI, Quest Components, Heilind Electronics, Avnet Americas, and DigiKey. However, to ensure access to the most up-to-date inventory and competitive pricing, checking findchips.com directly is recommended. This centralized approach saves time and provides insights into various suppliers’ offerings at a glance.

Compare pricing for 22112022 and other Headers and Edge Type Connectors / Connectors at findchips.com