Overview of 22112042 by Molex
The 22112042 by Molex is a board connector featuring 4 contacts in one row, designed for male and straight orientation with a solder terminal for mounting. This connector is part of the Headers and Edge Type Connectors subcategory, known for providing essential interconnect functionality in a wide array of electronic devices. The 22112042 is distinguished by its halogen-free and RoHS compliant design, indicating Molex’s commitment to reducing harmful substances in their products. This is particularly significant for companies and projects aiming to adhere to strict environmental standards.
The part is packaged in a bulk format and features a partial shrouded header with a pitch of 2.54mm, ensuring compatibility with standard breadboards and PCBs. Its solder ST through-hole mounting style allows for a secure and reliable connection, making it suitable for various applications requiring a 4-position connection. Key attributes of the part include a brass contact material with matte tin over nickel termination, offering durability and reliable conductivity. The connector is also polarized, which helps prevent incorrect insertion into the PCB, enhancing the overall reliability of the component in applications.
As of the current writing, the factory lead time for the 22112042 is noted to be 10 weeks, though this may vary based on demand and supply conditions. Product longevity is assured by its status as an active component, reflecting its ongoing production and support from Molex.
Industry Applications for 22112042
The versatile design and technical specifications of the 22112042 make it suitable for a wide range of industrial applications. While the component can potentially be incorporated into numerous product designs, it’s important for engineering and procurement teams to thoroughly evaluate its compatibility with their specific applications. Here are some potential use cases, noting that these applications are conceptual and require professional verification:
- Consumer Electronics: Devices such as smart home systems, entertainment units, and peripherals may integrate this connector for internal PCB connections. Its small form factor and reliable connection are essential for compact and complex electronic devices.
- Space Technology: In satellite modules and space exploration instrumentation, where reliable connectivity and minimal payload are crucial, the 22112042’s specifications could potentially meet the stringent requirements, particularly for internal signal connections.
- Aerospace and Defense: This sector demands components that ensure performance and durability. The 22112042 might be found in avionics systems, navigation modules, or as part of the communication infrastructure within various aerospace applications, given its robust build and compliance with high safety standards.
- Energy and Power Systems: For renewable energy installations, including solar panel arrays and wind turbines, connectors play a significant role in the efficient and safe distribution of power. The halogen-free attribute of 22112042 is particularly relevant here, supporting environmental considerations.
These potential industry applications illustrate just a few scenarios where the 22112042 could be used. However, it’s imperative to note that each application requires a detailed analysis to ensure compliance with industry-specific standards and design needs.
About Molex
Molex is a globally recognized manufacturer specializing in a wide array of electronic components, including an extensive range of connectors. In the realm of Headers and Edge Type Connectors, Molex stands out for its innovative and reliable products, which include the 22112042 among many others. Their emphasis on quality and durability, combined with a forward-thinking approach to environmental compliance, makes Molex parts highly sought after in the electronics industry. Molex’s vast catalog encompasses a variety of connectors designed to meet the needs of virtually any application, ranging from consumer electronics to industrial and aerospace applications. The company’s commitment to innovation is evident in their continuous development of products that address both current and emerging connectivity challenges.
Where to Find 22112042 by Molex
To find the 22112042 for your project, or to explore alternatives, findchips.com is an invaluable resource. Through our site, you can not only locate where to purchase the 22112042 but also compare it against other Headers and Edge Type Connectors that might be better suited to your specific applications. In the past, the 22112042 has been available through distributors such as Sager, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey. However, stock levels and pricing are subject to change, emphasizing the importance of using findchips.com to get the latest information.