Overview of 22201C106K4Z2A by Kyocera AVX Components
The 22201C106K4Z2A is a multilayer ceramic capacitor (MLCC) designed with a dielectric material of ceramic, and a capacitance value of 10 µF. Characterized by its stable temperature coefficient of X7R, this capacitor provides a capacitance tolerance of ±10% and operates within a voltage rating of 100V. It is equipped to handle temperature fluctuations from -55°C to a maximum of 125°C, showcasing its resilience across a wide temperature range.
Manufactured by Kyocera AVX Components, this capacitor features a 2220 size code with a rectangular, surface mount (SMT) package measuring 5.7 mm in length, 5 mm in width, and 2.79 mm in height. Finished with matte tin over nickel terminals, it adheres to rigorous standards, including AEC-Q200 for automotive reliability and JESD-609 Code e3 for environmental compliance. Its part life cycle status is currently active, and it meets both REACH and RoHS compliance codes, ensuring its suitability for global use in various industries.
Additionally, the 22201C106K4Z2A is specifically packaged in a tape and reel format using embossed 7-inch paper tape, which facilitates automated assembly processes. With a factory lead time of 14 weeks (as of the current writing), planning for sourcing and procurement needs to account for this timeframe.
Industry Applications for 22201C106K4Z2A
The 22201C106K4Z2A, due to its specifications and compliance, could serve various industrial applications. Given its robustness and compliance with key reliability standards, it is an excellent fit for challenging environments:
- Industrial Automation: In industrial environments where equipment must withstand fluctuations in temperature and vibration, the 22201C106K4Z2A could potentially be used in control systems and power conversion systems. Its X7R dielectric stability and wide operating temperature range make it well-suited for these settings.
- Telecommunications: The device might serve in telecommunications infrastructure, such as in base station equipment, where stable capacitor performance (as evidenced by its X7R temperature characteristics) is crucial for signal integrity under varying environmental conditions.
- Electronic Manufacturing: For the manufacturing sector, particularly in the fabrication of circuit boards and electronic assemblies that require precise capacitor specifications, the 22201C106K4Z2A could be beneficial. Its ability to comply with surface mounting requirements and the need for environmental and automotive-grade reliability makes it a potentially valuable component.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
AVX, a subsidiary of Kyocera Corporation, is a globally recognized leader in the development and production of advanced electronic components, particularly specializing in capacitor technology. Within the scope of capacitors, the company offers a broad spectrum, including Ceramic Capacitors. Kyocera AVX’s capacitors are often employed in critical applications across various sectors such as automotive, telecommunications, and industrial electronics.
The reputation of the company is built on producing components that meet stringent quality and reliability standards. For instance, products like the 22201C106K4Z2A not only meet but often exceed industry standards such as AEC-Q200, which is crucial for applications that demand high reliability.
Where to Find 22201C106K4Z2A by Kyocera AVX Components
To source the 22201C106K4Z2A capacitor, it’s recommended to research on findchips.com. Here, buyers can check current stock levels, availability, and pricing from various distributors globally. Additionally, for those looking into alternative parts within the Ceramic Capacitors category, findchips.com provides comprehensive listings that could include other components offered by Kyocera AVX or different manufacturers.
Previously, this part has been available from distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most accurate and up-to-date information, accessing the findchips.com platform is advised.