22201C106KAT2A by Kyocera AVX Components

Overview of 22201C106KAT2A by Kyocera AVX Components

The 22201C106KAT2A is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. Manufactured by Kyocera AVX, this component features a capacitance of 10 µF and a rated voltage of 100V. It operates within a temperature range of -55ºC to +125ºC, making it versatile for varied operating environments. With a capacitance tolerance of ±10% and an X7R dielectric characteristic, this capacitor offers stable performance across a broad range of temperatures.

The 22201C106KAT2A is packaged in a 2220 chip size (5.7 mm length and 5 mm width), which is suitable for surface mount technology (SMT). This particular model is ROHS compliant and features lead-free terminals finished with matte tin over nickel, indicating a focus on environmental compliance and sustainability. According to the latest data, the typical factory lead time for this capacitor is 12 weeks as of the current writing.

Industry Applications for 22201C106KAT2A

The following are potential industry applications for the 22201C106KAT2A, illustrating its versatility across a spectrum of technologies:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where stable voltage and durability across a range of operating temperatures are necessary. Its general-purpose nature and 10 µF capacity make it ideal for power management applications within these devices.
  • Telecommunications: In telecommunication equipment, components like the 22201C106KAT2A are critical in providing stability and performance in signal transmission hardware. The reliability provided by the temperature coefficient and dielectric characteristic could assist in maintaining the efficacy of communication systems.
  • Computing and Data Storage: Servers and data centers, which require capacitors for smooth power supply and signal filtering, might also benefit from integrating this MLCC. Its specification of operation under a wide range of temperatures supports server reliability in varied environmental conditions.

Note that these potential industry applications are only illustrative and should be analyzed and verified by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of electronic components including a wide range of capacitors, specifically Ceramic Capacitors. Their portfolio includes various designs that cater to a broad spectrum of industries and applications, offering features such as high stability and reliability under different environmental conditions. Kyocera AVX’s expertise in developing advanced ceramic materials is evident in products like the 22201C106KAT2A, which are designed to meet rigorous performance standards. Their capacitive products are commonly used across consumer electronics, telecommunications, aerospace, healthcare, and automotive sectors among others.

Where to Find 22201C106KAT2A by Kyocera AVX Components

To purchase the 22201C106KAT2A, buyers are advised to visit findchips.com where they can research stock availability and current pricing from various distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Asia, TME, and Mouser Electronics among others. However, to get the most accurate and up-to-date information, check directly on Findchips.com. For those looking for alternative options or additional parts manufactured by Kyocera AVX or other manufacturers, the Ceramic Capacitors link may offer additional insights and products to consider.

Compare pricing for 22201C106KAT2A and other Ceramic Capacitors at findchips.com