Overview of 22201C475KAT2A by Kyocera AVX Components
The 22201C475KAT2A is a general-purpose ceramic chip capacitor offered by Kyocera AVX Components. This component features a capacitance value of 4.7µF and a voltage rating of 100V, with a ±10% capacitance tolerance. It operates within a wide temperature range of -55ºC to +125ºC, making it suitable for a variety of applications. The capacitor employs an X7R dielectric characteristic, providing stability across a broad range of temperatures and environmental conditions.
Constructed in a 2220 (5650 metric) package, the 22201C475KAT2A has dimensions of 5.7mm in length, 5mm in width, and 2.79mm in height. It is designed for surface mount technology (SMT) applications, ensuring compatibility with modern printed circuit board (PCB) designs. The part is encapsulated in a lead-free (Pb-free) and RoHS compliant package, ensuring adherence to current environmental regulations. Its terminals are finished with matte tin over a nickel barrier, which aids in solderability and resistance to oxidation. Featuring a multilayer construction, this capacitor is part of the extensive AVX 2220 MLCC product range.
Given the current data, the factory lead time for this part is specified as 36 weeks, highlighting the importance of planning and forecasting for procurement activities.
Industry Applications for 22201C475KAT2A
The versatile specifications and robust design of the 22201C475KAT2A make it potentially suitable for a wide range of industries. However, all potential applications mentioned here require careful analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this capacitor due to its general-purpose nature and stable electrical characteristics under a wide range of environmental conditions. The small form factor and surface mount compatibility make it an ideal choice for compact electronic assemblies.
- Industrial Automation: The capability to operate across a broad temperature range might make the 22201C475KAT2A suitable for use in control systems, sensors, and actuators found in automated manufacturing environments where stability and reliability are crucial.
- Computing and Data Storage: Servers and data storage systems, which require high levels of electrical stability and are often subject to varying temperatures, could possibly benefit from incorporating this type of ceramic capacitor into their power supply circuits and data processing units.
- Aerospace and Defense: While specific military or aerospace compliance was not mentioned, devices used in these industries that do not require specialized standards might benefit from this capacitor’s high temperature tolerance and reliability for general electronics applications within control systems, navigation, and communication equipment.
- Telecommunications: This capacitor could find potential applications in telecommunications equipment such as transceivers, signal amplifiers, and routers, where stable operation over a wide range of temperatures and conditions is essential.
Note: These potential industry applications are conceptual and illustrative. Engineering and design teams must perform the necessary analysis and verification to ensure that the part meets the specific standards and requirements of their applications.
About Kyocera AVX Components
Kyocera AVX Components is a well-known manufacturer in the realm of electronic components, particularly recognized for its range of high-quality capacitors. The company specializes in creating advanced passive components, including a comprehensive lineup of ceramic capacitors, which serve a broad spectrum of industries and applications. The 22201C475KAT2A is an example of their commitment to producing components that meet strict performance and reliability standards. Kyocera AVX is recognized for leveraging innovative technologies and material sciences to develop capacitors that meet diverse application needs, from general-purpose to specific, high-reliability requirements.
Where to Find 22201C475KAT2A by Kyocera AVX Components
To procure the 22201C475KAT2A, or to explore alternatives offered by Kyocera AVX or other manufacturers, start your search at findchips.com. Here, you can find up-to-date stock levels, pricing, and availability for ceramic capacitors, including this specific model. Historically, distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey have been sources for this component. However, availability can fluctuate. Therefore, using Findchips to check current listings from these and other distributors worldwide is advisable to get accurate information.