22205C106KAT2A by Kyocera AVX Components

Overview of 22205C106KAT2A by Kyocera AVX Components

The 22205C106KAT2A is a Ceramic Capacitor characterized by its chip design, optimized for general-purpose applications. It boasts a capacitance of 10µF with a voltage rating of 50V and a tolerance of ±10%. The capacitor also utilizes an X7R dielectric material, making it suitable for a wide range of temperatures from -55ºC to +125ºC. Its 2220 package size (5.7mm x 5mm x 2.79mm) along with a surface mount mounting feature ensures it is appropriate for compact, high-density mounting requirements. This capacitor is also designed to meet environmental and safety standards, evidenced by its Pb-free and RoHS compliance, as well as its REACH compliance. These features make the 22205C106KAT2A ideal for various applications requiring stable performance over a broad temperature range.

Industry Applications for 22205C106KAT2A

The 22205C106KAT2A could potentially serve a broad spectrum of industries due to its versatile specifications. Here are some illustrative applications across various sectors:

  • Consumer Electronics: This capacitor might find applications in smartphones, laptops, and portable media players where stable capacitance across different temperatures is crucial.
  • Automotive: Given its wide operating temperature range, the 22205C106KAT2A could potentially be utilized in automotive electronics such as infotainment systems, navigation, and engine control units, provided that all necessary automotive industry standards are met.
  • Industrial Automation: Machinery and control systems that require reliable capacitors to function accurately across various temperatures might benefit from utilizing this component.
  • Telecommunications: This part could possibly be used in networking equipment like routers, switches, and base stations that require stable performance over a range of operating conditions.
  • Computing and Data Storage: Given its surface mount packaging and temperature stability, it might be suitable for servers, storage units, and other data processing equipment requiring compact and reliable capacitor solutions.

Note: The potential industry applications mentioned are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of electronic components, significantly noted for their contributions to the development of Ceramic Capacitors. They are recognized for their innovative approach to the design and manufacturing of a broad range of capacitors, including the 22205C106KAT2A. Kyocera AVX Capacitors are manufactured to meet the stringent requirements of various applications, ensuring reliability, durability, and performance. As a global leader in the electronics industry, Kyocera AVX Components provides products that are integral to the functionality of electronic devices across a wide array of industries. Their capacitors, including the 22205C106KAT2A, are designed for various applications, ranging from consumer electronics to industrial machinery, emphasizing Kyocera AVX’s versatility and commitment to quality.

Where to Find 22205C106KAT2A by Kyocera AVX Components

For those interested in purchasing the 22205C106KAT2A capacitor, our site, findchips.com, is a valuable resource for researching availability and pricing. By searching for 22205C106KAT2A on findchips.com, you can also explore Ceramic Capacitors from Kyocera AVX Components and other manufacturers to find alternate parts that might fit your requirements. Historically, this part has been available through various distributors such as New Advantage Corporation, Avnet Asia, TTI, and Mouser Electronics among others. However, to get the most recent stock levels and pricing, visit findchips.com.

Compare pricing for 22205C106KAT2A and other Ceramic Capacitors / Capacitors at findchips.com