Overview of 2220CC105KAZ2A by Kyocera AVX Components
The 2220CC105KAZ2A is a high-voltage multilayer ceramic capacitor (MLCC) engineered for stability and performance. Manufactured by Kyocera AVX Components, this component features a capacitance value of 1 µF and can withstand voltages up to 630V. A part of the ceramic capacitor type, it uses a ceramic dielectric material which contributes to its robustness and reliability. This capacitor has a size code of 2220, with dimensions measuring 5.7 mm in length, 5 mm in width, and 2.8 mm in height, adhering to the surface-mount technology (SMT) package style, which facilitates its integration into various electronic assemblies.
Additionally, the 2220CC105KAZ2A is characterized by its X7R temperature coefficient, indicating its ability to maintain capacitance stability over a broad temperature range (-55 °C to +125 °C), with a ±10% tolerance on its capacitance over this temperature range. This feature, along with a temperature coefficient of 15% ppm/°C, makes it suitable for applications that demand consistent performance under fluctuating temperatures. The terminals of this capacitor are finished with matte tin over nickel, offering a reliable soldering surface that is compatible with a variety of soldering processes. The component’s compliance with RoHS, REACH, and its classification under ECCN code “EAR99” ensures it meets global environmental and trade standards.
Industry Applications for 2220CC105KAZ2A
Given its electrical and physical characteristics, the 2220CC105KAZ2A can potentially serve a wide array of applications across various industries. While the exact application suitability would depend on engineering and design criteria, a few conceptual use cases are outlined below. These examples are indicative and would require further validation by engineering teams for specific standards and requirements.
- Education and Research: In labs and educational institutions, high-value capacitors like the 2228005KAZ2A might potentially be used in experimental setups and research projects particularly focusing on energy storage, voltage regulation, and filtering applications at higher voltages. The stability offered by the X7R dielectric could be crucial in experiments that involve temperature variations.
- Industrial Automation: In the realm of industrial machinery and automation systems, components that can reliably operate under variable environmental conditions are essential. The robustness and the high voltage handling capacity of the 2220CC105KAZ2A could potentially make it suitable for smoothing, filtering, and decoupling applications in control circuits and power supplies for industrial equipment.
- Telecommunications: Telecommunication equipment often requires capacitors that can perform well in a broad range of temperatures with stable characteristics. The 2220CC105KAZ2A might potentially be used in signal processing, power backup systems, and in equipment requiring consistent performance across a spectrum of external conditions.
- Electronic Manufacturing: Manufacturing sectors focusing on the production of consumer electronics, such as audio/video equipment, might find capacitors with the technologies and specifications of the 2220CC105KAZ2a useful for managing power supply requirements, offering filtering capabilities, and ensuring the reliability of high-end electronics.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a global leader in the design, manufacture, and supply of electronic components, including a notable range of Fixed Capacitors. Kyocera AVX specializes in advanced electronic components that cater to a wide spectrum of industries, from automotive to healthcare, offering solutions that embody innovation and engineering excellence. The company’s portfolio includes a diverse array of capacitor types such as ceramic, tantalum, film, and more, designed to meet the rigorous demands of various applications. The 2220CC105KAZ2A and similar parts manufactured by Kyocera AVX are distinguished by their quality, longevity, and ability to operate in harsh environmental conditions, making them suited for critical applications across multiple sectors.
Where to Find 2220CC105KAZ2A by Kyocera AVX Components
For professionals in engineering or procurement looking to acquire the 2220CC105KAZ2A, findchips.com serves as a reliable resource. By visiting this platform, users can find up-to-date information on stock levels, pricing, and availability across multiple distributors. While historically the capacitor has been available through distributors such as Avnet Asia, TTI, TTI Europe, Mouser Electronics, DigiKey, and Farnell, it is essential to check findchips.com for the current status concerning availability and the best purchasing options. Moreover, for those considering alternatives or similar components by Kyocera AVX or other manufacturers, the Fixed Capacitors section on findchips.com offers a broad selection of comparable parts to suit various application needs.