Overview of 22232031 by Molex
The 22232031 by Molex is a board connector featuring 3 contacts, organized in a single row. This male connector comes in a straight configuration and utilizes solder terminals for connection. It is designed to offer a low halogen, RoHS and REACH-compliant solution, which aligns with current environmental and health standards. The connector supports a pitch of 2.54 mm and is equipped with a tin over nickel contact finish on the termination side, indicative of a design focused on durability and reliable electrical performance. The contact material is made from brass, ensuring a good balance between mechanical strength and electrical conductivity. Although the contact finish mating is not specified, the tin over nickel termination hints at a standard industry practice aimed at preventing oxidation and ensuring a secure connection. As a connector that is part of the Headers and Edge Type Connectors subcategory, the 22232031 is designed for through-hole mounting, an approach that adds to the mechanical stability of connections on printed circuit boards (PCBs).
Industry Applications for 22232031
The diverse properties and compliance certifications of the 22232031 make it suitable for a wide array of applications across various industries. These potential applications are conceptual and would require further analysis and verification by engineering and design teams. Some of the key industry applications include:
- Consumer Electronics: This part might be used in devices such as personal computers, gaming consoles, or home appliances, where reliable connections and compliance with environmental standards are critical.
- Space Technology: The connector’s compliance with RoHS and REACH standards makes it potentially suitable for applications in satellites or other space technology, where low outgassing materials are often a requirement.
- Aerospace and Defense: Its robust construction and compliance might make the 22232031 a candidate for use in aerospace applications, including communications equipment and avionics where reliability and performance under demanding conditions are paramount.
- Energy and Power Systems: In renewable energy systems or power distribution equipment, connectors that meet stringent regulatory standards and can withstand environmental stressors are essential. The 22232031 could possibly be applied here as well.
Note, these potential applications require rigorous testing and validation to ensure suitability and compliance with specific industry standards.
About Molex
Molex is a globally recognized leader in the production of electronic connectors, including the Headers and Edge Type Connectors category, to which the 22232031 belongs. With a focus on innovation and quality, Molex designs and manufactures connectors that are used in a wide range of applications, from consumer electronics to automotive and industrial environments. The company’s products are known for their reliability, efficiency, and compliance with global environmental standards, making them a preferred choice for engineers and procurement professionals alike. Molex’s commitment to sustainability is reflected in their product designs, which often include low halogen, RoHS, and REACH-compliant materials and processes. The 22232031 is an example of Molex’s dedication to providing environmentally friendly and high-quality connectors for various applications.
Where to Find 22232031 by Molex
For those looking to procure the 22232031 connector, a starting point would be the extensive online database at findchips.com. Here, you can check current stock levels, compare pricing, and find detailed part information. The Headers and Edge Type Connectors. page can also be used to explore alternate parts offered by Molex or other leading manufacturers that might suit your specific application requirements. Historically, distributors such as Component Electronics, Inc, Avnet Asia, Interstate Connecting Components, and DigiKey have stocked the 22232031. However, it is essential to visit findchips.com to get the most up-to-date information on availability and pricing from these and other distributors.