Overview of 22272031 by Molex
The 22272031 by Molex is a Board Connector embodying a 3 contact configuration arranged in a single row. This male connector is designed with a straight orientation for solder terminal connections. It stands out for being halogen-free and RoHS compliant, underpinning a commitment to environmental safety and regulatory adherence. The part is distinguished by its low halogen package, enhancing its suitability for applications prioritizing low toxicity and environmental impact. Additionally, the connector is Reach compliant, further emphasizing its eco-friendly credentials.
With a polarization feature, the 22272031 ensures correct insertion, mitigating the risk of reverse connection, which can be crucial in preventing damage to electronic circuits. The contacts are finished with matte tin (Sn) over a nickel (Ni) barrier, optimizing electrical performance and solderability while protecting against corrosion. The connector’s pitch is standardized at 2.54 mm, making it compatible with a wide range of electronic assemblies. Its designation as a general-purpose connector with a UL Flammability Code of 94V-0 indicates its reliability and safety in various applications.
Industry Applications for 22272031
The 22272031 finds its utility in a vast array of industries, primarily influenced by its features such as RoHS compliance, solder mount capability, and general-purpose nature. While its potential extends across various sectors, the following are particularly noteworthy:
- Consumer Electronics: This is a primary industry where the 22272031 could find extensive use, particularly in devices requiring a reliable connection with a moderate number of contacts. Example applications might include home entertainment systems, portable audio devices, and smart home gadgets, where the connector can facilitate power and signal transmission with compactness and efficiency.
- Computing and Peripherals: Given its specifications, the 22272031 might be well-suited for use in desktop computers, laptops, printers, and related peripherals. Its role could be pivotal in internal connections, such as linking a motherboard to peripheral devices or power supplies, courtesy of its robust mechanical and electrical characteristics.
- Telecommunications: In the telecommunications sector, the 22272031 could potentially be employed in devices like routers, switches, and modems. Its properties would be valuable in ensuring stable connections within these devices, which are crucial for managing data and signal integrity across networks.
- Industrial Automation: the industrial sector could benefit from the application of this connector, especially in control systems, sensors, and actuators where a durable and reliable connection is essential for operational integrity and safety.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About Molex
Molex stands as a flagship name in the manufacturing of electronic components, with a particularly strong presence in the realm of connectors. Within the domain of Headers and Edge Type Connectors, their offerings range from standard to highly specialized options, including parts like the 22272031. Molex’s connectors are designed with an emphasis on reliability, performance, and innovation, catering to a breadth of industry needs.
The company’s vast assortment of connectors engineer solutions across various categories, including board-to-board, wire-to-board, and more complex multi-connector systems. Molex’s commitment to sustainability is evident in their production of RoHS-compliant and halogen-free parts, such as the 22272031, aligning with global environmental and safety standards. Their products find applications in industries ranging from consumer electronics to automotive and industrial automation, demonstrating Molex’s adaptability to diverse market demands.
Where to Find 22272031 by Molex
For those looking to procure the 22272031, our platform findchips.com provides a comprehensive solution to compare current stock levels and pricing from multiple distributors. To explore alternate parts offered by Molex or other manufacturers in the category of Headers and Edge Type Connectors, findchips.com serves as an invaluable resource.
Historically, the part has been available at various distributors including Avnet Asia, TTI, Avnet Americas, Heilind Electronics – Europe, TTI Europe, and DigiKey. While these distributors have been known to carry the 22272031, inventory levels and availability are subject to change. Thus, it’s recommended to check real-time data on findchips.com for the most current information.