Overview of 2238207-3 by TE Connectivity
The 2238207-3 by TE Connectivity is a Push-On Terminal designed for wire cross sections of 1.5mm2. This component is compatible with a wire gauge of 16 AWG and is characterized by a standard rectangular female (F-CR) faston type. It features a rated voltage of 600V and is bundled using tape and reel packaging, which is ideal for automated assembly processes. Being RoHS compliant and having a Safety Approval from UL, this terminal ensures it meets rigorous health and environmental standards as well as quality safety checks.
TE Connectivity, the manufacturer of the 2238207-3, markets this product as active in its lifecycle, indicating it is currently in production and has not been indicated as obsolete or discontinued. The terminal’s REACH compliance attests to its adherence to European Union standards concerning the use of certain hazardous substances. This component also has a factory lead time of 16 weeks as of the current writing.
Industry Applications for 2238207-3
The 2238207-3 might serve various roles across diverse industries due to its electrical specifications and safety standards. Below are several possible industry applications, with the understanding these are illustrative and require further verification:
- Industrial Automation: This terminal could potentially be used in connectivity environments for automation equipment where reliable and fast connections to sensors and actuators are crucial. The push-on design allows for quick, tool-free wire connections which is beneficial in assembly lines.
- Transportation and Logistics: The high-rated voltage and robust safety certification make the 2238207-3 a possible choice for electrical systems within transportation infrastructure, possibly used in the assembly of dashboard controls or lighting systems within vehicles.
- Consumer Electronics: In consumer devices that require secure and high-performance electrical connections, such as home appliances or entertainment systems, this terminal could provide reliable electrical performance with a straightforward assembly benefit.
- Computing and Data Storage: The component could be used in power supply units or within computer servers, where stable and safe connections are pivotal. The 2238207-3’s compliance with industry safety standards makes it a potentially trustworthy choice.
These scenarios are conceptual in nature and should be robustly analyzed by engineering teams to verify adherence to all applicable standards and specific operational requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, significantly marking its presence in the manufacturing of Terminals and Terminal Blocks. Known for their innovation in electric connectivity, TE Connectivity offers an expansive range of terminal types, including the 2238207-3 which is beneficial across various applications due to its push-on terminal design and rigorous compliance with safety and environmental standards. Products like 2238207-3 highlight TE Connectivity’s focus on producing high-quality, reliable components for all sectors of electronics manufacturing.
Where to Find 2238207-3 by TE Connectivity
To procure the 2238207-3, potential buyers should consider using findchips.com to verify stock levels and receive the most competitive pricing from various distributors. Historically, this part has been listed by distributors such as Master Electronics, DigiKey, Mouser Electronics, and RS, among others. By using the search facilities available on FindChips, buyers can compare current availability across these platforms to ensure they find the best option.
To explore alternatives to the 2238207-3 that might be offered by TE Connectivity or other manufacturers, consider searching within the Terminals and Terminal Blocks category.