Overview of 225P10391WA2 by Cornell Dubilier Electronics Inc.
The 225P10391WA2 is a polyester film capacitor manufactured by Cornell Dubilier Electronics Inc., featuring a voltage rating of 100V and a capacitance value of 0.01 µF. This component is designed with radial leads and is intended for through-hole mounting. The capacitor’s tolerance values are ±10%, ensuring flexibility across various applications where slight deviations in capacitance are acceptable. Its robust design allows for operation in a wide temperature range from -55 °C to +125 °C, making it suitable for challenging environments.
The physical attributes of this capacitor include a rectangular package with dimensions of 17.8 mm in length, 6.4 mm in width, and 8.9 mm in height. The terminals are composed of tin, with a pitch of 14.3 mm. The component is Pb-free and RoHS compliant, ensuring that it meets current environmental standards such as REACH and ECCN Code “EAR99.” These features combined with its active life cycle status make the 225P10391WA2 a reliable choice for a variety of electronic applications.
Industry Applications for 225P10391WA2
Due to its specifications and characteristics, the 225P10391WA2 is ideal for deployment across several industry sectors. Here, we explore potential industrial uses for this film capacitor:
- Consumer Electronics: In devices such as audio processors, televisions, and home automation systems, this capacitor might be used to stabilize power supply lines or in signal processing applications due to its reliable voltage handling and stable capacitance.
- Telecommunications: For communication equipment, including transceivers and base stations, this capacitor could potentially serve in filtering applications or to manage power surges thus ensuring consistent performance despite varied environmental conditions.
- Computing and Data Storage: The capacitor may suit power management systems within servers, workstations, and storage units, potentially aiding in smoothing power and protecting delicate circuits from erratic voltage levels.
- Aerospace and Defense: Given its high-temperature range and sturdy build, this capacitor might be apt for use in avionics and military hardware, where parts need to withstand rigorous conditions.
It’s important to note that while these applications show potential, they are conceptual and should be validated by engineering teams according to industry-specific standards and specifications.
About Cornell Dubilier Electronics Inc.
Cornell Dubilier Electronics Inc. specializes in the manufacture of high-quality capacitors, with a particular emphasis on Film Capacitors. Their products, including the 225P10391WA2, are recognized for durability and efficiency, catering to professional grade electronics markets. Cornell Dubilier’s film capacitors are widely used across various industries due to their reliability, meeting stringent requirements in vigorous applications such as industrial electronics, automotive systems, and telecommunications equipment.
Where to Find 225P10391WA2 by Cornell Dubilier Electronics Inc.
To source the 225P10391WA2, potential buyers should consider using the resources available at findchips.com, particularly under the Film Capacitors section. This website can also provide alternatives to 225P10391WA2 from Cornell Dubilier or other brands. Historically, this part has been available through distributors like Master Electronics, Richardson RFPD, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. Although these distributors have supported the product’s availability, it is advisable to check findchips.com for the most current stock levels and pricing details.