Overview of 226537-1 by TE Connectivity
The 226537-1 by TE Connectivity is a crimp pin designed specifically for use with a range of connectors including the CPC, G Series, M Series, and Metrimate connectors. It’s made to accommodate a wire size of 26 AWG and is characterized by its contact termination type being crimp. While it’s structured to handle 26 AWG wires, it is pivotal to note the uniformity it presents in both its minimum and maximum wire size capacity. A noteworthy aspect includes its compatibility with several cable types such as RG 174DB and RG179, among others. Additionally, this pin is comprehensively compliant with RoHS standards, ensuring it meets environmental and safety regulations. The contact is male, styled for coaxial cable usage, and is a robust option for applications requiring both power and signal uses. It is also categorized under the Assembly Items in the broad field of Connector Support.
Industry Applications for 226537-1
Considering its versatile use in several types of connectors and the specific features like being designed for coaxial cable types, the 226537-1 could potentially find applications across various industry sectors. It’s important for engineering and design teams to analyze and verify its suitability comprehensively for these applications according to industry standards and specific requirements.
- Consumer Electronics: Components like the 226537-1 could potentially be used in consumer electronics where small, reliable connections are necessary for compact devices such as smartphones, tablets, or laptops, where internal space is limited.
- Entertainment and Gaming: In the realm of entertainment and gaming systems, reliable signal integrity is crucial. The 226537-1 might potentially be utilized in gaming consoles and other entertainment devices to ensure stable connections for enhanced user experience.
- Medical Imaging: Given that medical imaging equipment often relies on precise and reliable signal connections for accurate diagnostics, the 226537-1 could potentially be used in this application, provided it meets specific industry regulatory standards.
- Robotics and Drones: Robotics and drones may incorporate the 226537-1 for lightweight, reliable connections crucial in devices that require precise control and functionality.
These potential industry applications are solely illustrative and theoretical in nature and require rigorous assessment by specialized engineering teams.
About TE Connectivity
TE Connectivity is an established leader in the field of electronic connectivity solutions, especially noted for their innovation and reliability in the production of a wide array of connector and assembly items. In the specific terrain of Connector Support, TE Connectivity designs and manufactures parts like the 226537-1, along with other similar products that serve a broad range of applications across different industries. Their products are recognised for their high quality and compliance with various regulatory standards, making TE Connectivity a go-to manufacturer for electronic component needs.
Where to Find 226537-1 by TE Connectivity
For those looking to source the 226537-1, it’s advisable to utilize the resources at findchips.com. On the platform, you can navigate to Assembly Items to explore alternatives or similar items by TE Connectivity or other manufacturers to the 226537-1. Historically, distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, TTI, and Onlinecomponents.com, among others, have stocked this part. However, users should check the contemporary stock levels and pacing specifics directly via FindChips to get the most accurate and up-to-date information.