Overview of 226781-1 by TE Connectivity
The 226781-1 by TE Connectivity is a part that fulfills a critical role within electronic assemblies. This component is classified as an ARINC size 15 socket, predominantly used in applications requiring high reliability and consistency. The gender of the contact is female, and it supports a coax contact style, specifically designed for crimp rear release. Compatible with cable types RG 188 and RG 316, it serves as a versatile connector accessory within signal design circuits. The contact is primarily made from beryllium copper, known for its strength and conductivity, and it has a mounting style that is straight.
Further specified as part of the Assembly Items subcategory in Connector Support, this part is currently active in its lifecycle and identified by TE Connectivity LTD. Despite not being compliant with certain REACH regulations, it adheres to both Pb-free and RoHS standards, making it suitable for use in various global markets. Notably, the 226781-1 has a factory lead time of 13 weeks as of the current writing, suggesting some considerations in planning for procurement strategies.
Industry Applications for 226781-1
This specific component could potentially be employed across a diverse range of industries due to its fundamental design and capabilities. Here are some illustrative examples:
- Telecommunications: The 226781-1 might be used in communication equipment due to its signal design use. Its ability to work with specific coaxial cable types can make it suitable for the complex signal transmission requirements in this field.
- Consumer Electronics: Due to its robust material properties and straight mounting style, it could potentially be included in various consumer electronics where signal integrity is critical, such as high-performance audio and video systems.
- Computing and Data Storage: The part’s specifications suggest possible applications in server connections or in data centers where reliable and durable connection points are necessary for continuous operations.
It is important to note that these potential industry applications are purely conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. Within the landscape of Assembly Items, TE Connectivity stands out for its innovation and reliability. Its extensive portfolio includes a variety of connector support solutions designed to meet complex technical challenges across a wide array of environments.
The 226781-1 is just one example of TE Connectivity’s commitment to high-quality components. Their product range is comprehensive and includes various similar items that cater to specialized needs across different industries, making them a critical supplier in the realm of electronic connector support.
Where to Find 226781-1 by TE Connectivity
Procuring the 226781-1 requires careful consideration of supplier and stock availability. Potential buyers should begin their search on findchips.com, where they can also find other Assembly Items that might offer alternatives. Historically, this part has been available from distributors such as Master Electronics, Sager, TME, TTI, Verical, Onlinecomponents.com, and Newark, but current availability and pricing must be confirmed on findchips.com.