Overview of 23-22B/R6G6C-A30/2T by Everlight Electronics Co Ltd.
The 23-22B/R6G6C-A30/2T from Everlight Electronics Co Ltd is a dual-color LED featuring two separate light emitting elements encapsulated in a rectangular, surface-mount, diffused yellow lens package. This LED emits brilliant red and brilliant yellow-green light, suitable for various signaling and indicator applications. It incorporates low power consumption characteristics, with a maximum forward current of 0.025 A and forward voltages of up to 2.4 V. The LED provides a nominal luminous intensity of 63.0 mcd for the red and 39.75 mcd for the yellow-green element.
This component is part of the Visible LEDs subcategory within the broader optoelectronics category. It comes in a compact size of 1.4 mm and features a 130-degree viewing angle, making it highly effective for applications needing wide-angle visibility. Designed for durability, it can operate between -40°C and 85°C, making it adaptable to varying environmental conditions. The part is also compliant with REACH and has an ECCN code of EAR99, meaning it’s generally allowed for export without needing an export license.
Industry Applications for 23-22B/R6G6C-A30/2T
The 23-22B/R6G6C-A30/2T LED might be suited for a variety of applications within certain industries. Here are a few potential industry applications:
- Environmental Monitoring: This LED could potentially be used in devices that monitor environmental conditions by indicating status or alert signals. For example, its two-color output might be utilized in air quality monitors or water quality testing equipment to visually communicate different statuses or warnings, based on its low power requirement and high visibility.
- Industrial Automation: In the realm of industrial automation, this dual-color LED could be integrated into control panels, status indicator modules, or interface units where different colored lights condense information into intuitive visual signals. Its resilience under varied operating temperatures and robust viewing angle make it suitable for such settings.
It’s crucial to note that these potential industry applications are conceptual and must be analyzed and verified by engineering and design teams to meet specific industry standards and application requirements.
About Everlight Electronics Co Ltd.
Everlight Electronics Co Ltd is a notable player in the optoelectronics industry, specializing in a variety of LED and other lighting solutions. Including 23-22B/R6G6C-A30/2T, Everlight produces a broad array of Visible LEDs, which are used across multiple applications from basic indication to sophisticated illumination tasks. The company commits to innovation and quality, often focusing on producing components that offer enhanced performance, reliability, and environmental sustainability.
Where to Find 23-22B/R6G6C-A30/2T by Everlight Electronics Co Ltd
To find and purchase the 23-22B/R6G6C-A30/2T, potential buyers should visit findchips.com. Our platform offers detailed stock levels, pricing, and distributor options to ensure that you can source this part efficiently. While the component has historically been available at distributors such as Future Electronics, Mouser Electronics, EBV Elektronik, and DigiKey, the current availability and pricing can be best verified on findchips.com. Furthermore, for alternative options within the Visible LEDs category from Everlight or other manufacturers, findchips.com provides comprehensive listings and comparisons.