2301826-2 by TE Connectivity

Overview of 2301826-2 by TE Connectivity

The 2301826-2 by TE Connectivity is a D Subminiature Connector featuring 9 male contacts with solder terminal connections. It is designed for vertical, through-hole mounting, making it an ideal solution for a wide range of applications where secure and reliable connections are paramount. The plug’s D Sub connector type falls within the standard category, and it utilizes a solder termination type for its connections. Recognizable by its DE shell size, this component’s design is enhanced by its brass contact material, ensuring longevity and consistent performance. The connector is also RoHS compliant, demonstrating TE Connectivity’s commitment to environmentally responsible manufacturing practices. Additionally, its insulator material is made of glass-filled polybutylene terephthalate, which offers excellent electrical insulation and mechanical strength over a wide temperature range, from -55 °C to 105 °C. This part’s rated current for signal transmission is 1.5 A, which, alongside other attributes such as a 2.77 mm terminal pitch and a #4-40 mounting option with screw locks, makes it a versatile option for various industries and applications. Despite not being compliant with certain specific standards, such as DIN, IEC, MIL, or having EMI shielding, the 2301826-2 remains a reliable option for general-purpose applications.

Industry Applications for 2301826-2

The flexibility and reliability of the 2301826-2 make it potentially suitable for a range of industry applications. It’s important to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Energy and Power Systems: This connector might be utilized in control panels, power distribution units, or as part of the connectivity solutions in energy management systems where a compact, reliable connection is crucial for operations and safety.
  • Transportation and Logistics: Within transportation infrastructures, such as rail signaling systems or airport logistics management, the 2301826-2 could potentially provide dependable connections in environments that demand high reliability and durability.
  • Renewable Energy: In renewable energy applications, particularly solar and wind power, the connector might find use in inverters, control units, or communication interfaces, offering a robust solution for transmitting power and data under variable environmental conditions.
  • General Industrial Applications: Due to its solid build and the ability to operate across a wide temperature range, this connector could serve in automation systems, manufacturing process controls, and machinery that require stable connections for data or power transmissions.

It is imperative to underline that these industry applications are illustrative and would necessitate detailed evaluation to ensure they meet all requirements and standards pertinent to each specific use case.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its breadth of product offerings and innovation in the fields of electrical engineering and technology. Specifically, in the realm of D Type Connectors, TE Connectivity has established a strong reputation for producing high-quality connectors, including the 2301826-2, and similar parts designed for a variety of applications across multiple industries. Their products are distinguished by their reliability, durability, and adherence to the latest environmental standards, making them a preferred choice for engineers and procurement specialists alike. With a focus on advanced technology and engineering excellence, TE Connectivity continues to drive innovation in connectors, ensuring they meet the evolving needs of the industries they serve.

Where to Find 2301826-2 by TE Connectivity

For professionals looking to source the 2301826-2 connector, findchips.com offers a comprehensive platform to check current stock levels and pricing from multiple distributors. Those interested can research the part directly on FindChips to compare options from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Sager, among others. However, for the most up-to-date availability and competitive pricing information, it is recommended to visit findchips.com. Additionally, if alternate parts to the 2301826-2 are being considered, the site provides access to a wide selection of D Type Connectors offered by TE Connectivity and other manufacturers, making it an invaluable resource for procurement specialists and engineers alike.

Compare pricing for 2301826-2 and other D Type Connectors / Connectors at findchips.com