Overview of 2301997-7 by TE Connectivity
The 2301997-7 is an RJ45 jack that integrates magnetics for 1GB Ethernet applications and includes a 2×1 port configuration. Manufactured by TE Connectivity, this right-angle jack is designed with board lock mounting to ensure a secure fit on printed circuit boards (PCBs). This component is RoHS compliant, indicating adherence to EU standards for restriction of hazardous substances. The use of black liquid crystal polymer as the insulator material, along with a body depth of 1.015 inches and a nickel-plated brass shell, reflects a design that prioritizes durability and reliability in demanding environments. With features such as EMI shielding and a solder termination type, the 2301997-7 facilitates high-performance connectivity in data and telecom systems. The operating temperature range extends from -40°C to 85°C, accommodating various industrial applications. Furthermore, its UL flammability code rating of 94V-0 signifies the jack’s resilience against fire hazards.
Industry Applications for 2301997-7
The 2301997-7, possessing unique features suited to high-speed data communication, potentially finds utility across a diverse array of industry applications. Notably, while TE Connectivity’s product serves distinct market segments effectively, it is essential for engineering and design teams to conduct thorough analyses and verify adherence to industry standards and specific application requirements before integration. Here are several possible applications:
- Computing and Data Storage: Given its capability to support 1000 Base-T Ethernet connectivity, this RJ45 jack could be integral in network interface cards (NICs), high-speed servers, storage devices, and data center infrastructures where reliable and fast data transmission is critical. The integrated magnetics and EMI shielding features might be particularly beneficial in reducing data noise and ensuring signal integrity in densely populated networking environments.
- Electronic Manufacturing: Electronics assembly lines and testing equipment, which require consistent and reliable network connections for operational efficiency and data communication, might incorporate this jack. The robust design and materials used, such as the liquid crystal polymer insulator, likely offer the durability needed for industrial manufacturing settings.
- Smart Home Devices: In the realm of Internet of Things (IoT) and smart home technology, devices that require wired networking as an option for enhanced stability and security, such as smart hubs, might utilize such connectors. The compact size and right-angle mount can accommodate the limited space inside consumer electronics, without compromising the device’s aesthetic or functional integrity.
- Telecommunications Equipment: For broadband modems, routers, switches, and other networking equipment often deployed in telecommunications, the 2301997-7 potentially provides the high-speed ethernet interface necessary for data transmission within these systems.
Note: These potential industry applications are conceptual/illustrative and necessitate detailed analysis and verification for conformity with industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a global leader in technologically advanced connectivity and sensor solutions, particularly excelling in the domain of Telecom and Datacom Connectors, among others. Their products, including the 2301997-7, are engineered to handle the complex challenges faced by a wide range of industries, including network communications, transportation, industrial applications, and more. By prioritizing innovation, quality, and reliability, TE Connectivity has established itself as a preferred manufacturer for customers seeking high-performance connectivity solutions. Their extensive portfolio includes a myriad of connectors, each designed with specific applications and environments in mind, ensuring that regardless of the technical or environmental challenges, there is likely a TE Connectivity product suited to meet those needs.
Where to Find 2301997-7 by TE Connectivity
To source the 2301997-7 RJ45 jack or to explore alternative options in the Telecom and Datacom Connectors category, findchips.com offers a comprehensive platform. This resource enables engineers and procurement professionals to compare current stock levels, pricing, and distributor availability. Historically, distributors such as Master Electronics, Avnet (Asia and Abacus), Interstate Connecting Components, TTI, Onlinecomponents.com, Heilind Electronics, Future Electronics, RS, Arrow Electronics, Mouser Electronics, DigiKey, Newark, and Avnet Americas have carried this part. However, availability can fluctuate, making it crucial to check findchips.com for the latest information.