2302317-1 by TE Connectivity

Overview of 2302317-1 by TE Connectivity

The 2302317-1 by TE Connectivity is a board connector featuring 112 contacts distributed across 7 rows, designed with a male, right-angle configuration. It utilizes solder terminals for connection and is presented as a Plug RA Assembly specifically tailored for central double-pitch, multi-gigabit connection daughter card platforms. This component supports a 1.8 mm terminal pitch and is designed for through-hole mounting, aligning with general-purpose applications within the realm of Headers and Edge Type Connectors.

The construction of this part is centered around a glass-filled liquid crystal polymer insulator material, ensuring durability and stability under various environmental conditions. It operates within a temperature range of -55 °C to +125 °C, showcasing its adaptability across a broad spectrum of operating conditions. Despite its non-compliance with specific industry standards like EMI shielding, DIN, IEC, MIL, the 2302317-1 is polarized and features a right-angle mounting style, making it a versatile choice for printed circuit board (PCB) applications where space and orientation are considerations.

Industry Applications for 2302317-1

Possible uses for the 2302317-1 connector span various industries, leveraging its physical and electrical characteristics for optimal performance in diverse applications. The following industry applications are conceptual illustrations and should undergo thorough evaluation by engineering and design teams to ensure compliance with standards and specific application requirements:

  • Telecommunications and Networking: Its high contact density and right-angle orientation could make it suitable for use in routers, switches, and servers, where space efficiency and reliable connections are paramount. The durability offered by its material composition supports the demanding environment of networking infrastructure, potentially enhancing performance and longevity.
  • Industrial Automation: The robust operating temperature range and mechanical stability might make it an ideal choice for control systems and interface modules in automated manufacturing lines. Its general-purpose option suggests utility in connecting sensors, actuators, and displays within harsh industrial environments.
  • Consumer Electronics: This connector may find use in home entertainment systems, gaming consoles, and computing hardware, where high-speed data transfer for audio, video, and data is a prerequisite. The compact footprint and high contact count potentially facilitate the miniaturization of devices without compromising on connectivity.
  • Computing and Data Storage: The 2302317-1’s structural integrity and electrical performance characteristics could support applications in data centers, including storage arrays and network attached storage (NAS) systems, where reliable data communication links are critical.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification for specific application use.

About TE Connectivity

TE Connectivity, the manufacturer of the 2302317-1 connector, stands as a global leader in the field of electronic components, specifically within the domain of connectors. Their portfolio in Headers and Edge Type Connectors, encompasses a variety of products designed to meet the demanding requirements of industries ranging from automotive to data communication systems. TE Connectivity’s dedication to innovation, reliability, and quality underpins their design and manufacturing process, ensuring their components, including the 2302317-1 and similar parts, offer consistent performance and durability. The company’s commitment to addressing complex engineering challenges is reflected in their extensive product catalog, which features solutions tailored to a wide range of technical requirements.

Where to Find 2302317-1 by TE Connectivity

In the quest for purchasing the 2302317-1 connector, potential buyers should consider utilizing the comprehensive resources available at findchips.com. The site offers access to current stock levels, pricing, and availability of this specific part, as well as a broader spectrum of options within the category of Headers and Edge Type Connectors that might be offered by TE Connectivity or other reputable manufacturers. Historically, the 2302317-1 has been available from distributors such as Master Electronics, Heilind Electronics – Americas, Avnet Americas, and Mouser Electronics, though current availability can only be accurately determined by consulting findchips.com.

Compare pricing for 2302317-1 and other Headers and Edge Type Connectors / Connectors at findchips.com