Overview of 2304372-1 by TE Connectivity
The 2304372-1 is a Combination Line Connector that features a male solder terminal design. It is classified under the electronic parts subcategory of Combination Line Connectors in the broader category of Connectors. This part is manufactured by TE Connectivity, a recognized entity in the field of electronic components. The part is currently active in the market, suggesting it is still in production and available for procurement.
This connector is designed to operate in a range of conditions and is compliant with various standards, including RoHS. The part boasts a rated voltage of 60 V and a rated current (signal) of 3 A, making it suitable for general-purpose applications. The operating temperature range for the 2304372-1 spans from -40 °C to 105 °C, indicating its versatility in various environmental conditions.
The connector features a right-angle mounting style and utilizes a guide pin for mounting. It is equipped with a single port and a terminal pitch of 1.8 mm. Notably, the contact finish mating and contact material are not applicable for this part, allowing for flexible applications in different setups. The connector’s design includes an empty shell without EMI shielding or mixed contacts, emphasizing its simplicity and ease of integration into existing systems.
As of the current writing, the factory lead time for the 2304372-1 is estimated at around 13 weeks and 3 days, which should be considered when planning procurement and project timelines.
Industry Applications for 2304372-1
The 2304372-1 connector may find utility in a variety of industry applications, particularly those requiring robust and reliable connections. Below are some potential use cases across different sectors:
- Automotive: The 2304372-1 might be integrated into automotive systems, focusing on applications that demand solid electrical connections. Examples could include dashboard electronics or sensor modules, where the connector’s rated voltage and current capabilities are essential for reliable operation.
- Internet of Things (IoT): This part could potentially be utilized in IoT devices due to its compact design and RoHS compliance. Applications may encompass sensor modules or smart home devices that rely on a stable power and signal connection.
- Robotics and Drones: In robotics systems, the 2304372-1 might be used for connecting sensors or power distribution systems due to its ability to handle temperatures ranging from -40 °C to 105 °C, which is beneficial in outdoor or varying environmental conditions.
- Consumer Electronics: The simple design of this connector could facilitate integration into consumer electronics such as portable devices, where space is at a premium and reliable connections are critical.
- Medical Imaging: Although the exact standards are not mentioned, the connector’s features might make it suitable for certain medical imaging applications where dependable connections are essential for data transmission.
These potential industry applications are only conceptual and illustrative. Thorough analysis and verification are necessary by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements. Additionally, while the 2304372-1 is versatile, similar parts within the same category may also serve these applications effectively.
About TE Connectivity
TE Connectivity is a significant player in the manufacturing of electronic components, particularly in the field of connectors, where they provide a vast range of solutions tailored for various applications. The company’s expertise extends to Combination Line Connectors, making parts like the 2304372-1 vital in the assembly of reliable electrical connections.
TE Connectivity has a portfolio that includes different types of connectors, which cater to various industrial needs, ranging from automotive to telecommunications. Their commitment to quality and compliance with international standards ensures that products like the 2304372-1 and its similar counterparts are designed to meet the rigorous demands of modern applications.
Where to Find 2304372-1 by TE Connectivity
In addition to the 2304372-1, the site can provide insights into other Combination Line Connectors offered by TE Connectivity and other manufacturers that could fit your specific needs. This exploration might uncover alternate parts that are more readily available or better suited to certain applications.