2305908-4 by TE Connectivity

Overview of 2305908-4 by TE Connectivity

The 2305908-4 is a barrier strip terminal block designed for a variety of electronic applications. This component is characterized by its capacity to accommodate a rated current of 15 A and a rated voltage of 300 V, making it suitable for a range of electrical configurations. The terminal block features a single row design with four positions, allowing for organized wiring in compact spaces. Its surface mount technology (SMT) ensures reliable connections while minimizing the amount of space required on a PCB. The product also has a board mounting type, ensuring ease of installation in circuit assemblies.

Manufactured by TE Connectivity, the 2305908-4 is part of their extensive offerings in the Terminals and Terminal Blocks category, specifically within the terminal blocks segment. Notably, the component is RoHS compliant, ensuring that it meets stringent environmental requirements. It is currently active in the marketplace, indicating that TE Connectivity continues to support its production and availability.

Industry Applications for 2305908-4

The versatility of the 2305908-4 allows it to be potentially utilized across various industries. Below are some examples of possible applications:

  • Industrial Automation: The terminal block could be implemented in control panels, where it might facilitate connections between various devices and sensors. Its current and voltage ratings could support diverse equipment used in manufacturing and production lines.
  • Transportation and Logistics: In transportation equipment, the 2305908-4 might be used to establish reliable electrical connections among different subsystems. Its robust design and UL safety approval could ensure operational integrity under varying environmental conditions.
  • Consumer Electronics: The compact size and effective performance characteristics of this terminal block might make it suitable for use in various consumer devices, particularly those requiring space-efficient connections.
  • Telecommunications: Given the need for reliable connections in communication devices, the 2305908-4 could potentially play a role in telecommunications infrastructure, where it might be involved in the relay of signals between components.
  • Electronic Manufacturing: As part of the assembly process for circuit boards, the terminal block might be used to connect various electronic components, thus facilitating efficient manufacturing workflows.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a formidable presence in the terminals and terminal blocks market. The company has a long history of providing reliable and innovative products that meet the rigorous demands of various industries. In the arena of Terminals and Terminal Blocks, TE Connectivity offers numerous options tailored to different applications. The 2305908-4 is one of their many offerings, designed to facilitate secure and efficient electrical connections. Alongside this part, TE Connectivity manufactures a variety of terminal blocks, each engineered to meet specific application needs, thus providing flexibility for engineers and designers in a wide range of industries.

Where to Find 2305908-4 by TE Connectivity

2305908-4, it is advisable to investigate various distributors for availability. Current and historically relevant distributors of this component include:

  • Master Electronics
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

It is crucial to visit findchips.com to get updated stock levels and pricing, ensuring that you have the most accurate information before making a purchase. Additionally, the Terminals and Terminal Blocks section can be useful for finding alternative parts offered by TE Connectivity or other manufacturers that might fit your application needs.

Compare pricing for 2305908-4 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com

For those looking to explore various options, the 2305908-4 and additional Terminals and Terminal Blocks can be thoroughly reviewed on findchips.com for the best pricing and availability. This resource allows engineers and procurement professionals to make informed decisions when selecting components for their applications.