Overview of 2305909-3 by TE Connectivity
The 2305909-3 is a barrier strip terminal block designed for versatile connectivity in various applications. With a rated current of 15A and a rated voltage of 300V, it offers robust performance suitable for a range of electronic designs. This terminal block features a pluggable design that supports three positions, accommodating wire sizes ranging from 26 AWG to 12 AWG. It employs a screw connection method for reliable and secure terminal connections, ensuring efficient and stable electric conduction.
In terms of physical specifications, this component has a pitch spacing of 5 mm and a wire cross-section area of 3.31 mm². It is also RoHS compliant, in alignment with modern regulations for hazardous substances in electronic devices. The 2305909-3 is classified under the subcategory of terminals and terminal blocks, particularly focusing on barrier strip terminal blocks and is currently active in the market with a factory lead time of approximately 15 weeks and 6 days as of the current writing.
Industry Applications for 2305909-3
The 2305909-3 terminal block could potentially find use in several industries due to its adaptable design and specifications. Below are a few possible applications:
- Industrial Automation: In industrial settings, the terminal block might be employed in connection panels and control circuits where robust connections are necessary for powering machinery. The ability to handle 15A could make it suitable for applications requiring significant power levels, possibly in motor controllers or automated assembly lines.
- Renewable Energy: This component could also be a candidate for use in renewable energy systems, such as solar inverters or wind turbine controllers. Its screw connection method may provide the reliability needed for connections that face varying environmental conditions.
- Robotics and Drones: In the robotics sector, the 2305909-3 might be useful for creating modular wiring systems that require dependable connections. This could include connections for sensors, actuators, and power distribution within robotic systems or drones, where space efficiency and reliability are critical.
These potential industry applications are conceptual and illustrative, and careful analysis and verification by engineering and design teams must be conducted to ensure adherence to relevant industry standards and specific application requirements.
About TE Connectivity
TE Connectivity specializes in connectivity and sensor solutions, including a wide range of terminal blocks. In the realm of terminal blocks, their products, including the 2305909-3, are designed with considerations for reliability, ease of use, and compliance with safety standards. TE Connectivity’s terminal blocks are used in various applications, offering a balance between durability and functionality. They produce several similar products that cater to different wire sizes, mounting types, and current ratings, allowing engineers and designers to find suitable solutions for their specific needs.
Where to Find 2305909-3 by TE Connectivity
To purchase the 2305909-3, it is recommended to search for it on findchips.com, which provides information about current stock levels and pricing. Historical availability of this component has been noted at various distributors, including:
- Master Electronics
- Avnet Abacus
- Sager
- Interstate Connecting Components
- TTI
- Verical
- Onlinecomponents.com
- Heilind Electronics
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
While these distributors may have previously stocked the 2305909-3, it is advisable to visit findchips.com for the most accurate and up-to-date availability.