2306454-3 by TE Connectivity

Overview of 2306454-3 by TE Connectivity

The 2306454-3 is a spring finger designed for printed circuit board (PCB) shielding and grounding applications. It features an uncompressed height of 2.3 mm and a contact width of 1 mm (also noted as .039 inches). This component is not preloaded, which means it does not apply a compressive force until it’s engaged in a connection. Notably, the area of contact is plated with gold, a choice that enhances conductivity and reduces oxidation over time, thus ensuring reliability in connections.

The construction material of the 2306454-3 includes stainless steel, which provides a robust structure that can withstand the rigors of mechanical movement and environmental stressors. It operates effectively within a temperature range from -40 °C to 85 °C, making it versatile for various applications. The rated current for this component is 1 A, allowing it to handle moderate electrical loads. Compliance with RoHS standards indicates that the product does not contain hazardous substances, which is a key consideration in modern electronics manufacturing.

At the time of writing, the factory lead time for this part is approximately 9 weeks and 3 days, making it important to plan procurement accordingly if you require this part for your project.

Industry Applications for 2306454-3

The 2306454-3 spring finger could find applications in several industries due to its design and properties. Here are a few potential use cases:

  • Telecommunications: In telecommunications, components like the 2306454-3 might be employed in equipment that requires reliable grounding and shielding to minimize interference. This could include cell towers, routers, or other networking equipment where stability in signal delivery is key.
  • Consumer Electronics: Within consumer electronics, this spring finger could potentially assist in the grounding of various devices such as smartphones, tablets, and laptops, where space limitations and effective grounding techniques are essential. Its small profile and gold plating may bolster both functionality and longevity in such applications.
  • Robotics and Drones: In robotics and drone technology, the 2306454-3 might be used to ensure reliable connections and grounding between electronic control units and motors, where the environmental conditions can vary significantly.
  • Aerospace and Defense: Although the specific MIL specs aren’t mentioned in the part data attributes, if a robust grounding solution is needed, this part could potentially be utilized in aerospace applications. Its resilience to temperature variations and its structural integrity could align well with the demanding conditions in this industry.
  • Industrial Automation: In industrial automation, this part might serve as a connector accessory in machinery that requires precise grounding mechanisms to ensure operational safety and effective signal processing.

Please note that these potential industry applications are conceptual and illustrative. They require careful analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global manufacturer known for its extensive portfolio in the electronic components space, particularly in connector support. In the subcategory of Assembly Items, TE Connectivity offers a range of products tailored for various applications, including the 2306454-3.

The company designs and manufactures components that support both power and signal transmission and is committed to offering solutions that cater to the growing needs of modern electronics. Similar parts might include various types of connectors and accessories aimed at providing enhanced performance in connected applications. TE Connectivity’s commitment to compliance, such as RoHS and Reach, further accentuates its focus on sustainability in manufacturing.

Where to Find 2306454-3 by TE Connectivity

2306454-3, I recommend visiting findchips.com for the most up-to-date information on stock levels and pricing. You can also explore related components or alternatives within the Assembly Items section on the site. Historically, this part has been available through various distributors including Master Electronics, DigiKey, Avnet Americas, and Mouser Electronics. However, it’s crucial to check findchips for the current availability at these distributors.

Compare pricing for 2306454-3 and other Assembly Items / Connector Support at findchips.com