Overview of 2307813-4 by TE Connectivity
The 2307813-4 by TE Connectivity is a board connector featuring a socket strip receptacle with 4 positions and a 2mm terminal pitch. This component is designed for surface mount deployment and is typically packaged in tape and reel. The body of the connector is made from liquid crystal polymer, which is known for its stability and heat resistance, making it suitable for various demanding applications. The contacts are female, aligning with a rectangular contact pattern and are designed for general-purpose use with a plating thickness of 3.94u inch.
This connector supports a maximum operating temperature of 125 °C and a minimum of -40 °C, includes a dielectric withstanding voltage of 650 VAC, and offers a rated current of 2A. Notably, its design does not conform with certain industry-specific standards such as DIN, IEC, or MIL, indicating its general use in a broader range of applications where special certifications are not required. The part’s listed under the ECCN code “EAR99” and carries an HTS code of “8536.69.40.40”. As of the current writing, the factory lead time for this part is 16 weeks and 1 day.
Its utility is amplified by its physical dimensions being compact with a body breadth of 0.079 inch, depth of 0.18 inch, and length of 0.315 inch, alongside its UL 94V-0 flammability code ensuring it meets necessary safety standards for fire protection.
Industry Applications for 2307813-4
The 2307813-4 connector is versatile in its applications, potentially serving various sectors due to its general-purpose design and robust specifications. Below are a few industries where it might be particularly useful:
- Consumer Electronics: Devices such as home appliances, mobile phones, and personal computers possibly utilize these connectors for internal board interfacing due to their reliability and the capability to operate under a wide range of temperatures.
- Computing and Data Storage: Given its high dielectric withstanding voltage and thermal stability, this connector could be used in data centers and computing platforms where durable and reliable electrical interfaces are crucial.
- Telecommunications: The telecommunications equipment, including servers and network routers, might utilize these types of connectors to ensure stable operations and performance in environments with fluctuating temperatures.
- Industrial Automation: In automated production lines and control systems where electronics are subjected to harsh conditions, the robust properties of this connector might provide reliability and consistent connectivity.
- Electronic Manufacturing: This industry requires precise and reliable component interfacing in various manufacturing stages; the 2307813-4 could be a suitable component due to its compliance with general safety standards and ease of integration.
It is important to note that these potential industry applications are only conceptual and should be validated by engineering and design teams based on specific requirements and standards.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing, highly regarded for its wide range of electronic components, including connectors. Within their broad portfolio, TE Connectivity specializes in providing reliable and high-quality Headers and Edge Type Connectors like the 2307813-4. These components are designed to meet the demanding requirements of various applications, ensuring durability and performance. TE Connectivity’s products are preferred for their innovative approach to meeting the electrical and mechanical demands across multiple industries.
Where to Find 2307813-4 by TE Connectivity
To purchase the 2307813-4, or to explore similar alternatives, you should visit Headers and Edge Type Connectors on findchips.com. This platform offers the most current stock levels, pricing, and distributor information. Historically, distributors like Master Electronics, Mouser Electronics, DigiKey, and Onlinecomponents.com have stocked this part. However, for the most accurate information regarding availability and pricing, checking findchips.com is recommended.