2308107-6 by TE Connectivity

Overview of 2308107-6 by TE Connectivity

The 2308107-6 is a DDR4 DIMM 288 pin TH type component designed by TE Connectivity. This part is categorized under the electronic parts subcategory of Headers and Edge Type Connectors, which encompasses a variety of connectors used in different electronic applications. The 2308107-6 features a configuration that is well-suited for high-performance RAM modules in computing systems, designed to ensure reliable data transit and connection stability.

One of the key specifications of this part is its 288 total contacts, arranged in a configuration that promotes efficient performance in DDR4 memory systems. The connector’s termination type is solder, which accommodates robust mounting on circuit boards. The 2308107-6 is constructed using polyethylene as the insulator material, ensuring durability and compliance with various environmental standards.

Other attributes of the 2308107-6 include a maximum operating temperature of 105 °C and a minimum of -55 °C, which marks its operational versatility across different thermal environments. Additionally, the part has a rated current of 0.75 A, accommodating standard signal applications with ease. This connector does not feature EMI shielding, which could be a consideration depending on the design requirements of specific applications.

As of the current writing, the factory lead time for the part is noted as approximately 14 weeks and 2 days, which informs procurement planning. The part is also compliant with RoHS and REACH standards, aligning with contemporary environmental regulations.

Industry Applications for 2308107-6

Considering the characteristics and specifications of the 2308107-6, it is reasonable to identify several potential industry applications where this component might find utility. Here are a few examples:

  • Computing and Data Storage: The 2308107-6 could be integrated into high-performance RAM modules for servers or workstations, providing necessary connectivity for data-intensive operations. Related components might include memory sticks and other memory modules that require reliable edge-type connections.
  • Telecommunications: In telecommunications equipment, the DDR4 DIMM 288 pin connector could potentially serve as a connection point in routers, switches, or networking equipment that demands high-speed data transfer. These devices might require multiple similar connectors to manage their operations efficiently.
  • Consumer Electronics: Products in the consumer electronics space, such as gaming consoles and high-end audio/video equipment, could utilize the 2308107-6 to enhance performance and reliability. Such devices typically benefit from connectors that support high data rates and stability in connection.
  • Industrial Automation: In industrial systems, this connector might be used in programmable logic controllers (PLCs) or other types of automation hardware. The robust design and rated current specifications make it an option for ensuring reliable operation under varying conditions in manufacturing environments.
  • Aerospace and Defense: If used in aerospace applications, the 2308107-6 could be part of systems requiring high reliability under extreme conditions. While specific military standards are not noted for this part, similar connectors in this sector often require stringent performance verification.

It is important to underscore that these potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to applicable industry standards and specific requirements. There may also be further examination needed to determine if an alternative part might be more suitable for a particular application.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a strong presence in various sectors, including industrial, automotive, medical, and telecommunications. The company’s product portfolio includes a diverse range of connectors, including the 2308107-6, which is part of its line of Headers and Edge Type Connectors.

TE Connectivity has a reputation for delivering innovative connectivity solutions that meet the demands of evolving industries. Their connectors are designed to withstand challenging environments while providing reliable performance. The 2308107-6 shares this design philosophy, offering engineers the versatility they require for developing high-performance memory applications. Other similar parts manufactured by TE Connectivity may include various header types and edge connectors, each catering to certain specifications and operational needs.

Where to Find 2308107-6 by TE Connectivity

For those interested in acquiring the 2308107-6, finding reliable purchase options is crucial. Researching available stock, pricing, and alternative parts can be effectively done on findchips.com. The site also provides a broader view of components within the Headers and Edge Type Connectors category, aiding users in identifying similar components that might also meet their requirements.

Historically, the 2308107-6 has been available at several distributors, including Master Electronics, Avnet Abacus, Sager, Interstate Connecting Components, Onlinecomponents.com, Heilind Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Digi-Key. However, stock levels can vary, and it is advisable to check findchips.com for the most accurate and current information regarding availability and pricing.

Compare pricing for 2308107-6 and other Headers and Edge Type Connectors / Connectors at findchips.com

Explore the options available for 2308107-6 and various Headers and Edge Type Connectors to inform your next procurement decision.